Bourns 音频变压器/信号变压器

结果: 98
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Bourns 音频变压器/信号变压器 600uH 7.36mm SMT Line Matching 7,005库存量
最低: 1
倍数: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Bourns 音频变压器/信号变压器 PLC transformer, 0.45W, Standard EP13, 15V 5,150库存量
最低: 1
倍数: 1
: 540

1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 PLC transformer, 0.45W, Special EP13, 15V 5,039库存量
最低: 1
倍数: 1
: 400

1.15 mH - 40 C + 125 C PFB Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 1KHz 66ohm 10% line matching trans 513库存量
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns 音频变压器/信号变压器 LINE MATCHING TRANS 945库存量
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns 音频变压器/信号变压器 LINE MATCHING TRANS 910库存量
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns 音频变压器/信号变压器 HV ISO TRANSFORMER 215uH 30% 1,324库存量
最低: 1
倍数: 1
: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN xfmr,1/2.5/5GbE,PoE+,IEEE 3,582库存量
最低: 1
倍数: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single Ethernet 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 SMD Transformer, EP6 1,959库存量
最低: 1
倍数: 1
: 1,000

PKSEP6B08S Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1,666库存量
最低: 1
倍数: 1
: 4,000

BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C 1,200库存量
最低: 1
倍数: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 1 Channel 30.6 mm 18.6 mm 9.6 mm Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341库存量
最低: 1
倍数: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 600uH 7.36mm SMT Line Matching 10,926库存量
24,000预期 2026/9/8
最低: 1
倍数: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 350UH LAN 10/100 BASE-T 846库存量
3,000预期 2026/7/31
最低: 1
倍数: 1
: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 350UH LAN 10/100 BASE-T 4,946库存量
最低: 1
倍数: 1
: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 10/100 BASE-T xfrmer AEC-Q200 compliant 1,489库存量
最低: 1
倍数: 1
: 3,000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91074AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC 1,278库存量
最低: 1
倍数: 1
: 2,500

LAN Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 13.3 mm x 7.4 mm 13.3 mm 7.4 mm 5.97 mm SM91076L Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 Z= 600:600 OHMS 1,444库存量
7,868预期 2026/8/25
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns 音频变压器/信号变压器 1KHz 90ohm 10% 486库存量
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns 音频变压器/信号变压器 LAN 10/100 Tin Potted 16,193库存量
最低: 1
倍数: 1
: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN 10/100 BASE-T XFMR 4,999库存量
最低: 1
倍数: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 350uHmin 1CT:1CT OP -40C to +85C 4,140库存量
2,390预期 2026/6/16
最低: 1
倍数: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 350uHmin. .50uHmax. OP -40C to +85C 2,170库存量
18,200在途量
最低: 1
倍数: 1
: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 MAGNETICS LAN TRANSFORMER 1,157库存量
最低: 1
倍数: 1
: 500

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100/1000 Base-T, LAN, Ethernet SMD-24 15.24 mm 13.56 mm 5.79 mm PT61022XEL Reel, Cut Tape
Bourns 音频变压器/信号变压器 600uH 7.36mm SMT Line Matching 10,552库存量
20在途量
最低: 1
倍数: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube