超级电容器

 超级电容器
超级电容器(Supercapacitor & Ultracapacitor),应有尽有。Mouser Electronics(贸泽电子)是众多超级电容器原厂的授权代理商,提供多家业界知名制造商的超级电容器,包括AVX、Cellergy、Elna、Ioxus、Maxwell、Nichicon、Panasonic、PowerStor等。想了解更多超级电容器产品,请浏览下列产品分类。
结果: 1,433
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
KYOCERA AVX 超级电容/超级电容器 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 6 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin

1.5 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 200 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.0V 5F ESR= 0.12Ohms Case=22mm Radial

5 F 5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 5F ESR= 0.12Ohms Case=22mm Radial

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Maxwell Technologies 超级电容/超级电容器 160V 5.8F Passive
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD
ABRACON 超级电容/超级电容器 CAP 1.5F 6V THT

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON 超级电容/超级电容器 CAP 5F 2.7V TH

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3VDC 2F 8x14mm

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1030 3.8V 150F

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 Eaton XLR,16.2V,500F,AB,OV,TEMP

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1F, 8.1V, 25x22x8.5mm

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1.2F, 3V, 6.3 x 15mm

1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 600F 3.0V 35*70

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 30VDC 1.5F Tol -10%/+30% 66x30x27mm

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Eaton Electronics 超级电容/超级电容器 61.7F 18V

61.7 F 18 VDC Screw 236 mm 45.8 mm 1500 Hour, 500000 Cycle 22 mOhms - 5 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.5 mm XTM-18 Bulk
Eaton Electronics 超级电容/超级电容器 400F 2.7V

400 F 2.7 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 300F 30x60mm 3- Prong Solder Pin

300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 3000F 60X138mm Weldable Lug Low ESR

3000 F 2.7 VDC Radial 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1F, 9V, 25x22x8.5mm

1 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 30VDC 3.5F Tol -10%/+30% 84x39x34mm

3.5 F 30 VDC Wire 84 mm 1000 Hour 505 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 9VDC 5F Tol -10%/+30% 41x30x14mm

5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Chemi-Con 超级电容/超级电容器 2.5VDC 75F 20%
75 F 2.5 VDC 18 mm (0.709 in) 2000 Hour 20 % Vertical Supercapacitor - 40 C + 70 C DKA
Schurter 超级电容/超级电容器 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
KYOCERA AVX 超级电容/超级电容器 2.7V 1.2F 6.3x15mm Radial Low ESR

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk