超级电容器

 超级电容器
超级电容器(Supercapacitor & Ultracapacitor),应有尽有。Mouser Electronics(贸泽电子)是众多超级电容器原厂的授权代理商,提供多家业界知名制造商的超级电容器,包括AVX、Cellergy、Elna、Ioxus、Maxwell、Nichicon、Panasonic、PowerStor等。想了解更多超级电容器产品,请浏览下列产品分类。
结果: 1,433
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
Knowles / Illinois Capacitor 超级电容/超级电容器 .15F, 60V, 59.5x23x25.5mm STD MOD

150000 uF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3.5F, 60V, 129.5x57x55.5mm STD MOD

3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 5.5F, 60V, 129.5x67x55.5mm, STD MOD

5.5 F 60 VDC Wire 129.5 mm 67 mm 1000 Hour 740 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 0.075F, 60V, 47.6x24.5x19.5mm STD MOD

75000 uF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
Elna 超级电容/超级电容器 MEM CAP 5.5V 0.1F

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DB
Elna 超级电容/超级电容器 MEM CAP 5.5V 0.047F

47000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DB

Elna 超级电容/超级电容器 .22F 5.5V -20+80

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7.7 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C DBJ
Elna 超级电容/超级电容器

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C DBJ Bulk
Elna 超级电容/超级电容器 .047F 5.5V Low Resistance

47000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Knowles / Illinois Capacitor 超级电容/超级电容器 400F 2.7V

400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 470F 2.7V

470 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Vishay / BC Components 超级电容/超级电容器 25F 3.0V 85c 2000H 16x25

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
ABRACON 超级电容/超级电容器 CAP 1.5F 5.5V THT

1.5 F 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1.75F, 60V, 115.5x39x49.5mm STD MOD

1.75 F 60 VDC Wire 115.5 mm 49.5 mm 1000 Hour - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 39 mm DSM Bulk
Wurth Elektronik 超级电容/超级电容器 WCAP-SISC Supercapacitors (EDLC)

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
KEMET 超级电容/超级电容器 2.7V 750F Max Temp 70C 30% Snap-in

750 F 2.7 VDC Axial 35 mm (1.378 in) 100 mm 500000 Cycles 1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 360F Max Temp 70C 30% Snap-In

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET 超级电容/超级电容器 2.7V 360F Max Temp 85 C 30% Snap-in

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET 超级电容/超级电容器 Supercapacitor, 360F, 3Vdc, 65 C

SCV Bulk
ABRACON 超级电容/超级电容器 CAP 0.1F 6V THT

100000 uF 6 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 6 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm ADCM-S06R0S Bulk
ABRACON 超级电容/超级电容器 CAP 5F 6V THT

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON 超级电容/超级电容器 Supercap 1200F 2.7 V THT -10%/+30%

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 Supercap 3000F 2.7 V THT -10%/+30%

3000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.26 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 138 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 CAP 3.3F 2.7V TH

3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON 超级电容/超级电容器 CAP 120F 4V THT

120 F 4 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk