MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 650 V, 33 mOhm typ., 75 A MDmesh DM6 Power MOSFET in a TO247-4 package 535库存量
最低: 1
倍数: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 75 A 36 mOhms - 25 V, 25 V 4.75 V 118 nC - 55 C + 150 C 480 W Enhancement Tube
STMicroelectronics MOSFET N-Channel 40V Pwr Mosfet 1,695库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 160 A 2 mOhms - 20 V, 20 V 2 V 150 nC - 55 C + 175 C 330 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 620V, 2.7A SuperMESH Mosfet 7,700库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 620 V 2.7 A 2.5 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a DPAK package 2,662库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 5 A 1.15 Ohms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 525 V 6.3 A DPAK 4,759库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 6 A 850 mOhms - 30 V, 30 V 3 V 33 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V 20 A Mdmesh 1,839库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 165 mOhms - 30 V, 30 V 3 V 60 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.290 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 H 3,721库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 8 A 290 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET Automotive N-channel 40 V, 1.35 mOhm typ., 120 A, STripFET F7 Power MOSFET in a 3,312库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT N-Channel 1 Channel 40 V 120 A 1.6 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH 3,052库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 115 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 500V 0.135 21A MDmesh II 634库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 21 A 158 mOhms - 25 V, 25 V 4 V 50 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650 Volt 33 Amp 528库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 33 A 70 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-247 packag 357库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 757库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a DPAK package 4,081库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 370 mOhms - 25 V, 25 V 3 V 16.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 500 V, 0.299 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 2,206库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 11 A 350 mOhms - 25 V, 25 V 4 V 120 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package 3,109库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11 A 310 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 2.2 mOhm typ., 80 A STripFET F7 Power MOSFET in 2,302库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 80 A 2.2 mOhms - 20 V, 20 V 2 V 63 nC - 55 C + 175 C 172 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 35 Amp 5,545库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 35 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 55 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 900V-1.1ohms Zener SuperMESH 8A 802库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-CH 80V 17mOhm 180A STripFET VII 1,715库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 180 A 2.1 mOhms - 20 V, 20 V 2 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFET in D2PAK package 1,848库存量
最低: 1
倍数: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 135 mOhms - 25 V, 25 V 2 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 300 Volt 9 Amp Zener SuperMESH3 1,361库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 300 V 9 A 400 mOhms - 30 V, 30 V 3 V 35 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 500V-0.34ohms Zener SuperMESH 14A 1,528库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 14 A 380 mOhms - 30 V, 30 V 4.5 V 92 nC - 55 C + 150 C 35 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 2,891库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 620V-1.1ohms 5.5A 2,970库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube