MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 735库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 900 V 18.5 A 299 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 250 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in D2PAK package 840库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800V 0.19 Ohm 19.5A MDmesh K5 1,343库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET POWER MOSFET N-CH 600V 712库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 20 A 165 mOhms - 30 V, 30 V 3 V 60 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package 1,360库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFET in D2PAK package 1,387库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 26 A 125 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600V 0.092Ohm 29A MDMesh II MOS 560库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 29 A 92 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a D2PAK package 886库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFET i 423库存量
3,000预期 2026/8/7
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 28 A 110 mOhms - 30 V, 30 V 4 V 54 nC - 55 C + 150 C 210 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package 965库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 400 V, 50 mOhm typ., 41 A MDmesh DM6 Power MOSFET in 2,383库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 400 V 41 A 65 mOhms - 25 V, 25 V 3 V 53 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK packa 538库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 34 A 87 mOhms - 25 V, 25 V 2 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-ch 650 Volt 33Amp 745库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 33 A 79 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 500 V, 0.07 Ohm typ., 35 A MDmesh DM2 Power MOSFET in 1,419库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 35 A 84 mOhms - 25 V, 25 V 4 V 57 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh M5 1,142库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 26.5 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 200V 0.019 61A Mdmesh V 1,999库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 61 A 23 mOhms - 25 V, 25 V 5 V 104 nC - 55 C + 150 C 190 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 0.0068mOhm 80A STripFETVII 120 8,098库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 80 A 8 mOhms - 20 V, 20 V 2.5 V 61 nC - 55 C + 175 C 120 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2 9,655库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 7.5 A 560 mOhms - 25 V, 25 V 3 V 13.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 Volt 10 Amp 2,780库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 13 A 115 mOhms - 20 V, 20 V 2 V 21 nC - 55 C + 175 C 50 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-Ch 60V 0.15Ohm 10A STripFET VI DeepGat 10,539库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 10 A 160 mOhms - 20 V, 20 V 2 V 6.4 nC - 55 C + 175 C 35 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK packa 3,089库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 80 A 6.5 mOhms - 20 V, 20 V 4.5 V 150 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 40V 3.1 mOhm 80A STripFET VI Deep 2,681库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 80 A 3.6 mOhms - 20 V, 20 V 3 V 80 nC - 55 C + 150 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 12 Amp 5,815库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 12 A 90 mOhms - 20 V, 20 V 1 V 7.5 nC - 55 C + 175 C 30 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 12 Amp 13,555库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 60 V 12 A 100 mOhms - 16 V, 16 V 1 V 10 nC - 55 C + 175 C 30 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-CH 600V 0.35Ohm 11A Mdmesh M2 3,976库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel