MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 20 V 0.025 Ohm 6 A STripFET V 1,984库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 20 V 6 A 31 mOhms - 8 V, 8 V 700 mV 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 30 V 0.021 Ohm 6 A STripFET VI DG 68库存量
6,000预期 2026/7/9
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 30 V 6 A 40 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.027 Ohm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 3.3 611库存量
6,000预期 2026/8/7
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 7 A 35 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV 91库存量
3,000预期 2026/7/9
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x5-12 N-Channel 1 Channel 600 V 5 A 1.05 Ohms - 25 V, 25 V 2 V 8.8 nC - 55 C + 150 C 67 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 35 mOhm typ., 6.5 A STripFET F3 Power MOSFET in 1,236库存量
3,000预期 2026/7/31
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 20 A 35 mOhms - 20 V, 20 V 1 V 8.7 nC - 55 C + 175 C 52 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-channel 40 V, 0.0175 Ohm typ., 8 A STripFET F6 Power MOSFET in a PowerFLAT 3.3 2,604库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 40 V 8 A 20.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 0.008 Ohm typ., 16 A STripFET F7 Power MOSFET 1,006库存量
3,000预期 2026/7/27
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 9.5 mOhms - 20 V, 20 V 2.5 V 45 nC - 55 C + 175 C 5 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 600 Volt 0.25A Zener SuperMESH 2,704库存量
12,000预期 2026/7/31
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 300 mA 15 Ohms - 30 V, 30 V 3 V 4.9 nC - 55 C + 150 C 3.3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-channel 600 V, 10 Ohm typ., 0.44 A Zener-protected SuperMESH(TM) Power MOSFET 5,533库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 600 V 300 mA 13 Ohms - 30 V, 30 V 2 V 4.9 nC - 55 C + 150 C 3.3 W Enhancement Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 450V 3.2 ohm 1.8 A SuperMESH3 2,636库存量
4,000预期 2026/10/9
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 450 V 600 mA 4 Ohms - 30 V, 30 V 3 V 9.5 nC - 55 C + 150 C 3 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 0.008 Ohm typ., 100 A, STripFET F6 Power MOSFET in a TO-220 pack 1,538库存量
2,000预期 2026/7/27
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 100 A 8 mOhms - 20 V, 20 V 2 V 100 nC - 55 C + 175 C 176 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 30V 2.7mOhm 150A STripFET VI 2,223库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 150 A 4.5 mOhms - 20 V, 20 V 2.5 V 42 nC - 55 C + 175 C 140 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package 269库存量
1,000预期 2026/8/14
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 6 A 1.3 Ohms - 30 V, 30 V 4 V 21.5 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH 865库存量
1,000预期 2027/3/12
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 70 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package 548库存量
1,000预期 2027/4/16
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh II Plus Tube
STMicroelectronics MOSFET N-Ch, 400V-0.49ohms Zener SuperMESH 9A 1,078库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 9 A 550 mOhms - 30 V, 30 V 4.5 V 32 nC - 55 C + 150 C 30 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 40V 3.5m Ohm 80A STripFET VI 605库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 80 A 4.3 mOhms - 20 V, 20 V 4 V 65 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 STripFET Tube
STMicroelectronics MOSFET N-channel 500 V, 325 mOhm typ., 10 A MDmesh M2 Power MOSFET in TO-220 package 405库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 10 A 380 mOhms - 25 V, 25 V 3 V 15 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package 946库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9 A 395 mOhms - 25 V, 25 V 2 V 16 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.35Ohm 11A Mdmesh M2 960库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 600V-0.48ohms Zener SuperMESH 13A 504库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3.75 V 66 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 600 Volt 11 Amp Power MDmesh 591库存量
1,000预期 2026/7/27
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 360 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 600V-0.45ohms 13.5A 259库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13.5 A 500 mOhms - 30 V, 30 V 3 V 75 nC - 55 C + 150 C 40 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 packa 478库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 120 A 3.2 mOhms - 20 V, 20 V 2.5 V 42 nC - 55 C + 175 C 136 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-Ch 650 Volt 12 Amp 372库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 299 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube