MOSFET

结果: 1,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 250V STripFET II Mosfet 2,106库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 2 V 29.5 nC - 55 C + 150 C 90 W Enhancement STripFET Tube
STMicroelectronics MOSFET N-CH 600V 0.255Ohm 13A MDmesh M2 561库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.198 Ohm 15 A MDmesh V 607库存量
1,000预期 2026/7/9
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 9.4 A 220 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 30 V, 2 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package 2,913库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 120 A 2.15 mOhms - 20 V, 20 V 1 V 53 nC - 55 C + 175 C 176.5 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 600 Volt 20 Amp 436库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500V 0.162 Ohm MDmesh II 17A Switch 29库存量
1,000预期 2026/7/27
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 162 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220 package 558库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 17 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh M2 EP Power MOSFET in a TO-220 pack 481库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 188 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800V 0.19 Ohm 19.5 A MDmesh K5 469库存量
1,000预期 2027/1/8
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 165 mOhm typ., 18 A MDmesh DM6 Power MOSFET in a TO-220 package 481库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 195 mOhms - 25 V, 25 V 3.25 V 24 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package 464库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 950V 4.2Ohm typ 2A Zener-protected 930库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 2 A 4.2 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220 package 465库存量
1,000在途量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 117 mOhms - 25 V, 25 V 2 V 41.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 650V 0.076 Ohm 30 A MDmesh M5 413库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 600 Volt 2.4 A Zener SuperMESH 80库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V 3 V 11.8 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A 628库存量
最低: 1
倍数: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 25 V, 25 V 3 V 11.8 nC - 55 C + 150 C 20 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 900 Volt 3 Amp Zener SuperMESH 655库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package 1,034库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 525V 2.5A 2.1 Ohm SuperMESH3 705库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 525 V 2.5 A 2.1 Ohms - 30 V, 30 V 3.75 V 11 nC 20 W MDmesh Tube
STMicroelectronics MOSFET N-CH 800V 2.1Ohm 3A Zener-protected 898库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 4 V 10.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 800 Volt 3.0 A Zener SuperMESH 1,043库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 3 A 3.5 Ohms - 30 V, 30 V 3 V 22.5 nC - 55 C + 150 C 80 W Enhancement Tube


STMicroelectronics MOSFET N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in a TO-220 package 179库存量
最低: 1
倍数: 1

Si Through Hole N-Channel 1 Channel 650 V 36 A 80 mOhms - 25 V, 25 V 4.75 V 55 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 800 V, 1.50 Ohm typ., 4 A MDmesh K5 Power MOSFET in a TO-220 package 82库存量
2,000预期 2026/8/21
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4 A 1.5 Ohms - 30 V, 30 V 3 V 5 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 1000 Volt 3.5A Zener SuperMESH 34库存量
3,000预期 2026/7/13
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 500 Volt 4.4 A Zener SuperMESH 517库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 4.4 A 1.5 Ohms - 30 V, 30 V 3 V 28 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube