MOSFET

结果: 1,312
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a TO-220 package 457库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 4.5 A 1.6 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 950V 1 Ohm 9A Zener MDmesh K5 507库存量
1,000预期 2026/9/18
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220 package 502库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 950V 7.2 Amp 751库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 7.2 A 1.35 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube


STMicroelectronics MOSFET N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package 58库存量
1,000预期 2027/4/30
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10 A 220 mOhms - 30 V, 30 V 4 V 25.9 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-220 package 165库存量
1,000预期 2026/7/9
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 1000 V 1.60 Ohm Zener SuperMESH 6.5 279库存量
1,000预期 2026/8/21
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 6.5 A 1.85 Ohms - 30 V, 30 V 3 V 73 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 6.2 A 684库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.2 A 1.5 Ohms - 30 V, 30 V 3 V 46 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 500V 0.73 Ohm 5A MDmesh II PWR MO 547库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 5 A 790 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH PowerMOSFET in TO-92 package 3,190库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 400 mA 8.5 Ohms - 30 V, 30 V 2.25 V 10 nC - 55 C + 150 C 3 W Enhancement Ammo Pack
STMicroelectronics MOSFET PTD HIGH VOLTAGE 331库存量
最低: 1
倍数: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 450 V 500 mA 4.5 Ohms - 30 V, 30 V 2.3 V 7 nC - 65 C + 150 C 3.1 W Enhancement
STMicroelectronics MOSFET N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET i 5,911库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 300 mA 15 Ohms - 30 V, 30 V 3 V 4.9 nC - 55 C + 150 C 3 W Enhancement SuperMESH Ammo Pack
STMicroelectronics MOSFET N Ch 800V 13 Ohm 1A 4,063库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 800 V 300 mA 16 Ohms - 30 V, 30 V 3 V 7.7 nC - 55 C + 150 C 3 W Enhancement Ammo Pack
STMicroelectronics MOSFET N-channel 600 V, 3.5 Ohm typ., 500 mA SuperMESH Power MOSFET in a TO-92 package 1,793库存量
4,000预期 2026/7/13
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 500 mA 4.8 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 3 W Enhancement SuperMESH Ammo Pack
STMicroelectronics MOSFET N-Ch 600V 4 Ohm 0.6A SuperMESH3 FET TO92 3,484库存量
最低: 1
倍数: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 600 mA 4.5 Ohms - 30 V, 30 V 4.5 V 12 nC - 55 C + 150 C 2.5 W Enhancement MDmesh Ammo Pack

STMicroelectronics MOSFET P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package 8,060库存量
18,000预期 2026/9/11
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 350 mW Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 60 V, 21 mOhm typ., 8 A STripFET F6 Power MOSFET in a 4,199库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 8 A 21 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 3.2 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 30V .025Ohm 6A STripFET VI 8,258库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT SOT-23-6 N-Channel 1 Channel 30 V 6 A 25 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 1.6 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 950V 4.2Ohm typ 2A Zener-protected 72库存量
3,000预期 2026/8/14
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 950 V 2 A 5 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 1000V-6.25ohms Zener SuprMESH 1.85A 1,809库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 1 kV 1.85 A 8.5 Ohms - 30 V, 30 V 3 V 16 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch, 100V-0.22ohms 6A 584库存量
3,000预期 2027/6/4
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 100 V 6 A 250 mOhms - 20 V, 20 V 2 V 14 nC - 65 C + 175 C 30 W Enhancement STripFET Tube

STMicroelectronics MOSFET N-Ch 950V .65Ohm typ 8A Zener-protected 393库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH 545库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 156 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N Ch 900V Zener SuperMESH 9.2A 240库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 9.2 A 980 mOhms - 30 V, 30 V 3 V 95 nC - 55 C + 150 C 200 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a TO-247 package 379库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube