MOSFET

结果: 1,317
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-channel 600 V, 0.350 Ohm typ., 8 A MDmesh DM2 Power MOSFET in a PowerFLAT 5x6 3,085库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 8 A 350 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V, 1.68 mOhm typ., 120 A STripFET F7 Power MOSFET 2,099库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.68 mOhms - 20 V, 20 V 2 V 41 nC - 55 C + 175 C 127 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 800V 3.7Ohm typ 2A Zener-protected 5,353库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 2 A 3.7 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 30 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 70 mOhm typ., 31 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 1,923库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 31 A 80 mOhms - 25 V, 25 V 3.25 V 57 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 40V 18A Mosfet PowerFLAT STripFET V 4,148库存量
最低: 1
倍数: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 18 A 6.1 mOhms - 22 V, 22 V 1 V 13 nC - 55 C + 175 C 72 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 950V .65Ohm typ 8A Zener-protected 1,580库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 8 A 800 mOhms - 30 V, 30 V 4 V 22 nC - 55 C + 150 C 130 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-Ch 800 Volt 10.5A Zener SuperMESH 1,134库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 10.5 A 750 mOhms - 30 V, 30 V - 55 C + 150 C 190 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package 6,458库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 80 A 3 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFET Automotive N-channel 100 V, 4.2 mOhm typ., 110 A, STripFET F7 Power MOSFET in a 1,032库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 4.2 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement AEC-Q100 Tube
STMicroelectronics MOSFET N-Ch 550V 0.18 Ohm 13A Mdmesh M5 2,046库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 550 V 13 A 240 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V 0 120 Ohm typ 24 A 990库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 23 A 150 mOhms - 25 V, 25 V 4 V 62.5 nC - 55 C + 150 C 190 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 900 Volt 2.1Amp Zener SuperMESH 1,791库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 2.1 A 6.5 Ohms - 30 V, 30 V 3 V 19.5 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-220 package 957库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in an IPAK package 5,721库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 1.05 kV 1.5 A 8 Ohms - 30 V, 30 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 2,924库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 5 A 860 mOhms - 25 V, 25 V 3 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 950 V, 0.120 Ohm typ., 38 A MDmesh DK5 Power MOSFET in a TO-247 packag 692库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 38 A 120 mOhms - 30 V, 30 V 3 V 100 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-247 package 2,384库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 600V 0.055 Ohm 39A Mdmesh II 990库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 39 A 70 mOhms - 25 V, 25 V 2 V 124 nC - 55 C + 150 C 255 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh M5 486库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 42 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-CH 600V 0.031Ohm typ. 68A MDmesh M2 565库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 68 A 30 mOhms - 25 V, 25 V 3 V 118 nC - 55 C + 150 C 450 W Enhancement MDmesh Tube

STMicroelectronics MOSFET N-Ch 950V 7.2 Amp 574库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 7.2 A 1.35 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 150 W Enhancement SuperMESH Tube

STMicroelectronics MOSFET N-Ch 950V .275Ohm 17.5A Zener-protect 603库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 17.5 A 330 mOhms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO-247 long lead 478库存量
最低: 1
倍数: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 106 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 500V 0.018 Ohm 110A Mdmesh II FET 186库存量
最低: 1
倍数: 1

Si Through Hole Max247-3 N-Channel 1 Channel 600 V 88 A 22 mOhms - 25 V, 25 V 4 V 326 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 400 Volt 9 Amp Zener SuperMESH 1,888库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 400 V 9 A 550 mOhms - 30 V, 30 V 3 V 32 nC - 55 C + 150 C 110 W Enhancement Reel, Cut Tape, MouseReel