MOSFET

结果: 1,311
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
STMicroelectronics MOSFET N-Ch 650 Volt 6.4Amp Zener SuperMESH 911库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 1.2 Ohms - 30 V, 30 V 3 V 41 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 620 V 8.4 A TO-220 TO-22 976库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 8.4 A 680 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 0.35 Ohm typ 11 A MDmesh M2 Power MOSFET in TO-220FP wide creep 933库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 350 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET 482库存量
最低: 1
倍数: 1
: 1,800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 4.75 V 44.3 nC - 55 C + 150 C 230 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-Ch 600 Volt 13 Amp Zener SuperMESH 697库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 400V 2.7 Ohm 2A SuperMESH3 1,578库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.8 A 3.4 Ohms - 30 V, 30 V 4.5 V 11 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600V 0.57 Ohm 8A FDmesh II PWR 946库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8 A 600 mOhms - 25 V, 25 V 3 V 20 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 620V 3 Ohm 2.2A SuperMESH3 1,841库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch, 700V-1ohm Zener SuperMESH 7.5A 485库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 7.5 A 1.2 Ohms - 30 V, 30 V 3.75 V 48 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFET N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh M2 EP Power MOSFET in a TO-220FP pa 831库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 188 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 963库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube


STMicroelectronics MOSFET N-channel 650 V, 1.4 Ohm typ 3.5 A MDmesh M6 Power MOSFET in an IPAK package 2,440库存量
最低: 1
倍数: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 3.5 A 1.5 Ohms - 25 V, 25 V 2.25 V 6 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFET N-Ch 950V 1 Ohm 9A Zener 5 Power 722库存量
最低: 1
倍数: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement Tube
STMicroelectronics MOSFET N-Ch 40 Volt 120 Amp 1,378库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 40 V 120 A 4.6 mOhms - 20 V, 20 V 4 V 110 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 Volt 120Amp 2,841库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 110 A 10.5 mOhms - 20 V, 20 V 2 V 172 nC - 55 C + 175 C 312 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 75 Volt 120 Amp 1,602库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 7.5 mOhms - 20 V, 20 V 2 V 218 nC - 55 C + 175 C 310 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Low charge STripFET 717库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 40 A 45 mOhms - 20 V, 20 V 2 V 75 nC - 55 C + 150 C 160 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 55 Amp 2,902库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 55 A 14 mOhms - 16 V, 16 V 1 V 37 nC - 55 C + 175 C 95 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60 Volt 60 Amp 6,308库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 60 A 14 mOhms - 20 V, 20 V 2.5 V 35 nC - 65 C + 175 C 110 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 75 Volt 75 Amp 1,471库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 75 A 10 mOhms - 15 V, 15 V 1 V 90 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch, 75V-0.0095ohms 80A 1,057库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 80 A 11 mOhms - 20 V, 20 V 3 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100 Volt 80 Amp 1,420库存量
最低: 1
倍数: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 80 A 15 mOhms - 20 V, 20 V 2 V 135 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package 9,559库存量
最低: 1
倍数: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 28 mOhms - 20 V, 20 V 1 V 30 nC - 55 C + 175 C 70 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 100 Volt 2 Amp 22,075库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 100 V 2.4 A 260 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFET N-Ch 60 Volt 4 AMP 31,211库存量
最低: 1
倍数: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 60 V 4 A 100 mOhms - 20 V, 20 V 1 V 7 nC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel