射频混频器

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Mini-Circuits 射频混频器 Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz
20在途量
最低: 1
倍数: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits 射频混频器 Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz
60在途量
最低: 1
倍数: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits 射频混频器 Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz
18预期 2026/12/7
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz
60预期 2026/11/23
最低: 1
倍数: 1

MACOM MDS-189-PIN
MACOM 射频混频器 Mixer,DB
30预期 2026/8/5
最低: 1
倍数: 1
1 MHz to 3.5 GHz 9.5 dB + 85 C - 55 C SMD/SMT SF-1-6
Marki Microwave 射频混频器 The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
9预期 2026/10/19
最低: 1
倍数: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 Level 22, SMT Triple Balanced Mixer, RF/LO Freq 1800-3600 MHz
1预期 2026/11/10
最低: 1
倍数: 1

100 MHz to 3.1 GHz 9.9 dB 1.8 GHz to 3.6 GHz 500 MHz to 2.5 GHz + 85 C - 45 C SMD/SMT SMD-16
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz
100预期 2026/10/27
最低: 1
倍数: 1
: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 500 MHz
30预期 2026/10/19
最低: 1
倍数: 1

1 MHz to 500 MHz 8 dB 1 MHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A06
Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 400 MHz
19在途量
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz
9预期 2026/8/18
最低: 1
倍数: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole DIP-8
Mini-Circuits 射频混频器 DBL BAL MIX / RoHS
20在途量
最低: 1
倍数: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A01-8
Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz
10预期 2026/8/19
最低: 1
倍数: 1

500 Hz to 10 MHz 5.69 dB 500 Hz to 10 MHz + 100 C - 55 C Through Hole
Mini-Circuits 射频混频器 Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.04 - 400 MHz
9预期 2026/8/17
最低: 1
倍数: 1

40 kHz to 400 MHz 8 dB 40 kHz to 400 MHz 0 Hz to 400 MHz + 100 C - 55 C Through Hole B02
Mini-Circuits 射频混频器 :4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50?
50预期 2026/7/22
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz
7预期 2026/10/19
最低: 1
倍数: 1

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18
Mini-Circuits 射频混频器 DBL BAL MIX / SMA / RoHS
20在途量
最低: 1
倍数: 1

Mini-Circuits 射频混频器 Level 17, Up Converter, RF/LO Freq 1100 - 4250 MHz
10预期 2027/1/18
最低: 1
倍数: 1

Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 无库存交货期 10 周
最低: 1
倍数: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
MACOM 射频混频器 LO/RF 1-3400MHz IF 1-2000MHz 无库存交货期 12 周
最低: 1
倍数: 1

1 MHz to 3.4 GHz 11.5 dB 11.5 dB + 85 C - 40 C SMD/SMT
MACOM 射频混频器 LO/RF 50-4800MHz IF 50-3000MHz 无库存交货期 12 周
最低: 100
倍数: 1

50 MHz to 4.8 GHz 11.5 dB 11.5 dB 50 MHz to 4.8 GHz 50 MHz to 3 GHz + 85 C - 54 C SMD/SMT SMT-3
MACOM 射频混频器 LO 4-16GHz NF <6.0dB IF DC-2GHz 无库存交货期 12 周
最低: 1
倍数: 1
MACOM 射频混频器 LO/RF 1.8-6.2GHz IF DC-2GHz 无库存交货期 12 周
最低: 8
倍数: 8
1.8 GHz to 6.2 GHz 10 dB 10 dB 1.8 GHz to 6.2 GHz 0 Hz to 2 GHz + 100 C - 54 C Screw Module
MACOM 射频混频器 LO/RF 10-1600MHz IF DC-800MHz 无库存交货期 12 周
最低: 1
倍数: 1
MACOM 射频混频器 LO/RF 10-1000MHz IF DC-600MHz 无库存交货期 12 周
最低: 20
倍数: 20
TO-8