射频混频器

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Analog Devices HMC264-SX
Analog Devices 射频混频器 I.C., Sub-Harm Mix 20 - 32 GHz Die

Analog Devices HMC570-SX
Analog Devices 射频混频器 MMIC I/Q mix, 17.7 - 19.7 GHz

Analog Devices 射频混频器 mix, IQ, 24-28GHz

24 GHz to 28 GHz 11.5 dB + 85 C - 40 C SMD/SMT QFN-16
Analog Devices HMC521A-SX
Analog Devices 射频混频器 GaAs IQ Mixer Sample Pack

8.5 GHz to 13.5 GHz 8.5 dB 8 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Analog Devices HMC571-SX
Analog Devices 射频混频器 MMIC I/Q mix, 21 - 24 GHz

Analog Devices 射频混频器 GaAs MMIC Fundamental mix , 24 - 32 GHz

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 Mixers

7 GHz to 20 GHz 15.5 dB 12 dB 7 GHz to 34 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 Very Hi Linity Active Mixer

SMD/SMT QFN-16
Analog Devices 射频混频器 DBL-BAL Mixer SMT, 9 - 15 GHz

8 GHz to 16 GHz 8 dB 8 dB 8 GHz to 16 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Analog Devices 射频混频器 Fundamental Mixer SMT, 6 - 26 GHz

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 6 GHz to 26.5 GHz, Wideband I/Q Mixer

6 GHz to 26.5 GHz 11 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 6 GHz to 26.5 GHz, Wideband I/Q Mixer

6 GHz to 26.5 GHz 11.5 dB 9 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices HMC412BMS8GE
Analog Devices 射频混频器 DBL-BAL Mixer SMT, 9 - 15 GHz

9 GHz to 15 GHz 9.4 dB 8.4 dB 9 GHz to 15 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT
Marki Microwave 射频混频器 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.

Mini-Circuits 射频混频器 Level 22, SMT Triple Balanced Mixer, RF/LO Freq 1800-3600 MHz

100 MHz to 3.1 GHz 9.9 dB 1.8 GHz to 3.6 GHz 500 MHz to 2.5 GHz + 85 C - 45 C SMD/SMT SMD-16
Analog Devices 射频混频器 mix, Double-Balanced

Analog Devices 射频混频器 12-Pad Bare Die [CHIP] Sample Pack

4 GHz to 8.5 GHz 11 dB 10.5 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT Die
Pasternack 射频混频器 Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band

Pasternack 射频混频器 Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band

Fairview Microwave 射频混频器 SMA Mixer From 2 GHz to 8 GHz With an IF Range From 100 MHz to 4 GHz And LO Power of +10 dBm
2 GHz to 8 GHz 9 dB 2 GHz to 8 GHz 100 MHz to 4 GHz + 125 C - 55 C
Fairview Microwave 射频混频器 Field Replaceable SMA Mixer from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm
6 GHz to 18 GHz 7.5 dB 6 GHz to 18 GHz 0 Hz to 3 GHz + 50 C 0 C