射频混频器

结果: 818
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Fairview Microwave 射频混频器 SMA Mixer from 10 MHz to 1.2 GHz with an IF Range from DC to 1.2 GHz and LO Power of +13 dBm
10 MHz to 1.2 GHz 9 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 1 MHz to 2.7 GHz with an IF Range from 1 MHz to 2 GHz and LO Power of +10 dBm
1 MHz to 2.7 GHz 9.5 dB 1 MHz to 2.7 GHz 1 MHz to 2 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 5 MHz to 3.5 GHz with an IF Range from 5 MHz to 2.5 GHz and LO Power of +13 dBm
5 MHz to 3.5 GHz 9.5 dB 5 MHz to 3.5 GHz 5 MHz to 2.5 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 SMA Mixer from 2.5 GHz to 6 GHz with an IF Range from DC to 1.5 GHz and LO Power of +17 dBm
2.5 GHz to 6 GHz 10.7 dB 2.5 GHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band
26.5 GHz to 40 GHz 10 dB 26.5 GHz to 40 GHz 0 Hz to 13.5 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band
33 GHz to 50 GHz 10 dB 33 GHz to 50 GHz 0 Hz to 17 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-19 from 40 GHz to 60 GHz, IF from DC to 20 GHz and LO Power of +13 dBm, UG-383/U-M Flange, U Band
40 GHz to 60 GHz 11 dB 40 GHz to 60 GHz 0 Hz to 20 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-15 From 50 GHz to 75 GHz, IF from DC to 25 GHz And LO Power of +13 dBm, UG-385/U Flange, V Band
50 GHz to 75 GHz 8 dB 50 GHz to 75 GHz 0 Hz to 25 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-12 From 60 GHz to 90 GHz, IF from DC to 30 GHz And LO Power of +13 dBm, UG-387/U Flange, E Band
60 GHz to 90 GHz 10 dB 60 GHz to 90 GHz 0 Hz to 30 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 Waveguide Converter Mixer WR-10 From 75 GHz to 110 GHz, IF from DC to 35 GHz And LO Power of +13 dBm, UG-387/U-M Flange, W Band
75 GHz to 110 GHz 11 dB 75 GHz to 110 GHz 0 Hz to 35 GHz + 45 C - 10 C
Fairview Microwave 射频混频器 SMA Mixer From With an IF Range From 1 MHz to 1,000 MHz And LO Power of +7 dBm
1 MHz to 1 GHz 8 dB 1 MHz to 1 GHz 0 Hz to 1 GHz
Fairview Microwave 射频混频器 SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm
2 GHz to 18 GHz 11 dB 2 GHz to 18 GHz 0 Hz to 2 GHz
Marki Microwave 射频混频器 The MM1-0212SSM is a highly linear GaAs MMIC double balanced mixer. MM1-0212SSM is a low frequency, high linearity S band mixer that works well as both an up and down converter through X band.

Marki Microwave 射频混频器 The MM1-0424S is a high linearity passive double balanced MMIC mixer. The S diode offers superior 1 dB compression, two tone intermodulation performance, and spurious suppression, compared to other GaAs MMIC mixers.

Marki Microwave 射频混频器 The MM1-0626HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0626SCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0726HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-0832LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-0832LSM is a high frequency X band mixer that works well as both an up and down converter through Ka band.

Marki Microwave 射频混频器 The MM1-1040HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.

Marki Microwave 射频混频器 The MM1-1850HSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850HSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1-1850SSM is a GaAs MMIC double balanced mixer that operates at high frequency in a proprietary surface mount package. MM1-1850SSM is a K/Ka band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1-1886HCSP2 is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.The MM1-1886HCSP2 is available in a lead-free, RoHS compliant 2.5x2.5 mm chip scale surface mount package (CSP2).

Marki Microwave 射频混频器 The MM1-2567LSM is a GaAs MMIC double balanced mixer that is optimized for high frequency applications. MM1-2567LSM is a Ka to V band mixer that works well as both an up and down converter.

Marki Microwave 射频混频器 The MM1A-0222HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0222HPSM is ideal for applications with wide bandwidths and operation through the K band.

Marki Microwave 射频混频器 The MM1A-0330HPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0330HSM is ideal for applications with wide bandwidths and operation through the K band.