射频混频器

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Analog Devices 射频混频器 6IF Receive Path Mixer

3.8 GHz 3.7 dB 12.2 dB 4.1 GHz 2.4 GHz + 85 C - 40 C LFCSP-16
Analog Devices 射频混频器 Mixer

2.5 GHz to 7 GHz 11 dB 8 dB 2.5 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Analog Devices 射频混频器 400MHz to 3.7GHz Hi Signal Level Downcon

400 MHz to 3.7 GHz 16.1 dB 380 MHz to 3.5 GHz 100 kHz to 600 MHz + 85 C - 40 C SMD/SMT QFN-16
Analog Devices / Maxim Integrated 射频混频器 High-Linearity, 815MHz to 1000MHz Upconv

SMD/SMT TQFN-EP-20
Analog Devices 射频混频器 mix, Double-Balanced

Analog Devices 射频混频器 Sub-Harmonic mix SMT, 20 - 31 GHz

20 GHz to 31 GHz 13 dB + 85 C - 40 C SMD/SMT SMT-6
Analog Devices 射频混频器 1.3GHz to 2.3GHz Hi Linity Upconverting

SMD/SMT QFN-16
Analog Devices 射频混频器 GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz

22 GHz to 38 GHz 15 dB 10.5 dB, 11.5 dB 22 GHz to 38 GHz 0 Hz to 18 GHz + 85 C - 40 C SMD/SMT
Analog Devices 射频混频器 4-8GHz DBL-BAL Mixer

4 GHz to 8 GHz 9 dB 7 dB 4 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 Mixers

8.5 GHz to 13.5 GHz 9.5 dB 14 dB 8.5 GHz to 13.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 Mixers

4 GHz to 8.5 GHz 11 dB 8 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 400MHz to 3.8GHz 3.3V Active Downconvert

400 MHz to 3.8 GHz 15.4 dB 380 MHz to 4.2 GHz 100 kHz to 600 MHz + 85 C - 40 C SMD/SMT QFN-16
Analog Devices 射频混频器 GaAs MMIC I/Q Mixer / IRM Chip, 22 - 32

22 GHz to 32 GHz 12 dB 22 GHz to 32 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 Mixer

4 GHz to 8.5 GHz 11 dB 8 dB 4 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices HMC553AG-SX
Analog Devices 射频混频器 6 GHz to 14 GHz, GaAs, MMIC, Double-Balanced Mixer

SMD/SMT Die
Analog Devices 射频混频器 mix, IQ, 24-28GHz

24 GHz to 28 GHz 11.5 dB + 85 C - 40 C SMD/SMT QFN-16

Analog Devices 射频混频器 Mixer

2.5 GHz to 7 GHz 11 dB 8 dB 2.5 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT SOIC-8

Analog Devices 射频混频器 20 to 50 GHz DB Mixer

15 GHz to 65 GHz 13 dB 7 dB, 10 dB 15 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-18
Analog Devices 射频混频器 18 to 55 GHz IQ Mixer

18 GHz to 55 GHz 8 dB 18 GHz to 55 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-20
Analog Devices 射频混频器 5-30 GHz DB Mixer

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LGA-18
Marki Microwave 射频混频器 The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band.

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications.

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz DC to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth.

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package.

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged.

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN