射频混频器

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged.

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz DC to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz.

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 2-600 MHz

Analog Devices 射频混频器 3GHz to 20GHz Microwave Mixer w/ Wideb&

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12
Analog Devices 射频混频器 TSSOP 800-2500MHz High IP3 Active Mixer

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices 射频混频器 LF 7GHz Wideband Low Power Active Mixer

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices 射频混频器 300MHz to 4GHz Active Downconverting Mix

300 MHz to 4 GHz 14.6 dB 300 MHz to 4.5 GHz 5 MHz to 2.5 GHz + 105 C - 40 C SMD/SMT QFN-16
Analog Devices 射频混频器 GaAs MMIC I/Q Mixer 6-10 GHz

6 GHz to 10 GHz 6 GHz to 10 GHz 0 Hz to 3.5 GHz SMD/SMT LGA-24
Analog Devices 射频混频器 Wideband Passive Mixer

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 Fundamental Mixer SMT, 6 - 26 GHz

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 6 GHz to 26.5 GHz, Wideband I/Q Mixer

6 GHz to 26.5 GHz 11 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 2.5 GHz to 8.5 GHz I/Q Mixer

2.5 GHz to 8.5 GHz 10 dB 2.5 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices 射频混频器 1MHz to 6GHz Wideb& Hi Linity Active Mix

SMD/SMT QFN-16
Analog Devices 射频混频器 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do

SMD/SMT QFN-16
Marki Microwave 射频混频器 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond.

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Analog Devices 射频混频器 MIXER IC

400 MHz 10.3 dB 400 MHz 200 MHz + 85 C - 40 C SMD/SMT PLCC-20
Analog Devices 射频混频器 Wide Band Active Mixer

10 MHz to 6 GHz 1.8 dB 13.6 dB 10 MHz to 6 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices 射频混频器 Mixer

1.5 GHz to 4.5 GHz 10 dB 1.5 GHz to 4.5 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT MSOP-8
Analog Devices 射频混频器 5-12 GHz DBL-BAL Mixer

5 GHz to 12 GHz 13 dB 9.5 dB 5 GHz to 12 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Analog Devices 射频混频器 5-12 GHz DBL-BAL Mixer

5 GHz to 12 GHz 13 dB 9.5 dB 5 GHz to 12 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP
Analog Devices 射频混频器 DBL-BAL Mixer SMT, 9 - 15 GHz

8 GHz to 16 GHz 8 dB 8 dB 8 GHz to 16 GHz 0 Hz to 2.5 GHz + 85 C - 40 C SMD/SMT Mini SO-8 EP