数字万用表

 数字万用表
数字万用表(Digital Multimeter),应有尽有。Mouser Electronics(贸泽电子)是众多数字万用表原厂的授权代理商,提供多家业界知名制造商的数字万用表,包括B&K Precision、Extech、Fluke、Keithley、Keysight等。想了解更多数字万用表产品,请浏览下列产品分类。 数字万用表是一种用于测量各种输入信号的工具,包括电流、电压和电阻。它们可以作为台式设备提供,以为设计工程师和服务技术人员提供支持,也可以作为便携式手持设备用于现场应用。
结果: 443
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 类型 准确性 数位数量 电压范围 电阻范围 电容范围 电感范围 显示计数 频率 测距 真均方根值 数据保持 长度 宽度 高度
Phoenix Contact 数字万用表 EEM-350-D-MCB

72 mm 90 mm
Fluke 数字万用表 FC WIRELESS GENERAL MAINTENANCE SYSTEM
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Fluke 数字万用表 FC WIRELESS HVAC SYSTEM
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Fluke 数字万用表 FC WIRELESS INDUSTRIAL SYSTEM
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Fluke 数字万用表 5.5 DIGIT MULTIMETER SW USB CABLE KIT

Multimeters Bench 0.0001 5 1/2 Digit 200 mVDC to 1 kVDC, 200 mVAC to 750 VAC 200 Ohms to 100 MOhms 20 Hz to 1 MHz Auto True RMS No Data Hold
Fluke 数字万用表 USB Memory 512M

Multimeters Bench, Datalogging
Fluke 数字万用表 FLUKE CONNECT PROCESSMETER/TEMP MEASURE KIT


Fluke 数字万用表 FLUKE-106-R,POCKET DMM IN CLAMSHELL, CAT III 600V, RETAIL

Multimeters 5 % 6 V to 600 V 400 Ohms to 40 MOhms 50 nF to 1000 uF 6000 142 mm 69 mm 28 mm
Fluke 数字万用表

Fluke 数字万用表 117I METER 1000V HANDTOOL STARTER KIT

Multimeters Non-Contact Voltage Detector, Continuity Tester
Fluke 数字万用表 87VI 1000V TOOL KIT 5 SCRWDRVRS 3 PLIERS

Multimeters Temperature
Fluke 数字万用表 T6-1000 TESTER + INS HAND TOOL KIT

Multimeters Non-Contact Voltage Detector, Continuity Tester
Fluke 数字万用表 CONNECTOR, 1550 INFRARED, FC
Fluke 数字万用表 FC WIRELESS BASIC KIT WITH T3000
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Fluke 数字万用表 FC WIRELESS DC VOLTAGE MODULE
Volt Meters Wireless Module 0.0015 3 1/2 Digit 100 uV to 1 kV 6000
Fluke 数字万用表 FC WIRELESSESSENTIAL KIT WITH V3001
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Extech 数字万用表 Insulation Tester, High Voltage, 220V

Extech 数字万用表 Milliohm Meter 220 VAC

Ohmmeters Bench 200 MOhms 50 Hz to 60 Hz
Extech 数字万用表 Electrode, PH, 12MM Wtrproof W/Cable/Palm PH

Electrodes pH, Palm 0.0001 +/- 999 mV
Extech 数字万用表 Datalogger, Single Channel, TRMS/110V

Extech 数字万用表 AC Voltage/Current Datalogger

Multimeters Datalogging
Teledyne FLIR 数字万用表 FLIR Professional Imaging Multimeter Kit includes: DM285-KIT + TA10-F + TA74

Multimeters 6 MOhms to 50 MOhms 10000 uF 160 x 120 100 kHz
Teledyne FLIR 数字万用表 FLIR Professional Imaging Multimeter Kit includes: DM285 + TA04-KIT

Kits Multimeter, Case, Leads 0.035 600 mV to 1 kV 6 MOhms to 50 MOhms 6000 Auto True RMS 200 mm 95 mm 49 mm
Teledyne FLIR 数字万用表 FLIR DM93-2 TRMS Industrial Multimeter
Multimeters Hand Held 5 Digit 40000 100 kHz True RMS Data Hold 207.1 mm 98.1 mm 60.7 mm
Extech 数字万用表 TRMS MULTIMETER, HEAVY DUTY