congatec 未分类

结果: 20
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
congatec CONGA-HPC/EVAL-MINI
congatec congatec Evaluation Carrier Board for COM-HPC Mini modules.
congatec CONGA-HPC/CRLP-U300E
congatec congatec COM-HPC Size A module based on Intel Processor U300E with 1 P-core 1.1GHz up to 4.3GHz Turbo and 4 E-cores 0.9GHz up to 3.2GHz Turbo 8MB Intel Smart Cache Intel UHD Graphics with 48 EUs Dual channel DDR5 5200 MT/s memory interface Intel c
congatec CONGA-TC750/ULTRA9-285H
congatec congatec COM Express Type 6 Compact module based on Intel Core Ultra 9 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 2.9Ghz up to 5.4GHz (turbo) E-Cores 2.7GHz up to 4.5GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
congatec CONGA-TC750/ULTRA7-255H
congatec congatec COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 2.0Ghz up to 5.1GHz (turbo) E-Cores 1.5GHz up to 4.4GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
congatec CONGA-TC750/ULTRA5-225H
congatec congatec COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.9GHz (turbo) E-Cores 1.3GHz up to 4.3GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra
congatec CONGA-TC750/ULTRA7-255U
congatec congatec COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 2.0Ghz up to 5.2GHz (turbo) E-Cores 1.7GHz up to 4.2GHz (turbo) Low Power E-cores up to 2.4GHz (turbo) Integra
congatec CONGA-TC750/ULTRA5-225U
congatec congatec COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.5Ghz up to 4.8GHz (turbo) E-Cores 1.3GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.4GHz (turbo) Integra
congatec CONGA-HPC/CBLS-7-251E
congatec congatec COM-HPC Client module based on Intel Core 7 Processor 251E with 8P-cores 2.1GHz up to 5.6GHz Turbo and 16 E-cores 1.6GHz up to 4.4 GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channelDDR5 memory interface Chipset
congatec CONGA-HPC/CBLS-5-211E
congatec congatec COM-HPC Client module based on Intel Core 5 Processor 211E with 6P-cores 2.7GHz up to 4.9GHz Turbo and 4 E-cores 2.0GHz up to 3.7GHz Turbo 20MB Intel Smart Cache Intel UHD Graphics 770 with 24EUs Dual channelDDR5 memory interface Chipset R
congatec CONGA-HPC/CBLS-3-201E
congatec congatec COM-HPC Client module based on Intel Core 3 Processor 201E with 4P-cores 3.6GHz up to 4.8GHz Turbo 12MB Intel Smart Cache Intel UHD Graphics770 with 24EUs Dual channel DDR5 memory interface Chipset Q670E Intel code name: Bartlett Lake S
congatec CONGA-SA7/I-X6425RE-16G EMMC64
congatec congatec SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
congatec CONGA-SA8/C3-N355-16G-EMMC64
congatec congatec SMARC 2.1 module with Intel Core 3 N355 8-core processor with 1.9GHz core frequency up to 3.9GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C.
congatec CONGA-SA8/I-X7211RE-4G-EMMC32
congatec congatec SMARC 2.1 module with Intel Atom x7211RE 2-core processor with 1.0GHz core frequency up to 3.2GHz (turbo), 4GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
congatec CONGA-SA8/I-X7433RE-16G-EMMC64
congatec congatec SMARC 2.1 module with Intel Atom x7433RE 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperaturerange from -40 C to 85 C.
congatec CONGA-SA8/X7425E-16G-EMMC64
congatec congatec SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C.
congatec CONGA-SMX95/MX959-6C-8G EMMC64
congatec congatec SMARC Module with NXP i.MX 9596 6-core processor. Features 6x ARM Cortex-A55 @ 2 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 8GB onboard LPDDR5 memory and 64GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
congatec CONGA-SMX95/MX959-6C-4G EMMC64
congatec congatec SMARC Module with NXP i.MX 9596 6-core processor. Features 6x ARM Cortex-A55 @ 2 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 64GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C.
congatec CONGA-SMX95/CSP2-B
congatec congatec Passive cooling solution for SMARC Module conga-SMX95. All standoffs are with 2.7mm bore hole.Variant for SMARC module with Bare Die CPU Package.
congatec CONGA-SMX95/HSP2-B
congatec congatec Standard heatspreader for SMARC Module conga-SMX95. All standoffs are with 2.7mm bore hole.Variant for SMARC module with Bare Die CPU Package.
congatec CONGA-TEVAL3/COME 3.0
congatec congatec congatec COM Express Type 6 evaluation carrier compliant to COM Express 3.0 specification.Industrial temperature range -40 C to 85 C.