Banner Engineering RLS27 Rugged Strip Light Solutions

Banner Engineering RLS27 Rugged Strip Light Solutions are highly efficient strip lights with superior environmental resistance. These Banner rugged strip lights are ideal for car wash, loading dock, and tank level indication applications. RLS27 solutions are water-resistant with an IP67/IP69K-rated design. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor uses. Single-color and multicolor are available for indication, illumination, and inspection applications.

Features

  • Protection against common car wash soap, cleaning solutions, and other detergents
  • Sturdy aluminum housing encased in a shatterproof, UV-stabilized, polycarbonate shell for use in all-weather outdoor applications
    • Dock doors
    • Fill stations
  • Rugged, water-resistant IP67/IP69K-rated design
  • Focused lens provides close-range intensity and long-range visibility for easy viewing outside
  • Single-color and multicolor models for indication, illumination, and inspection applications
  • 1-foot to 8-foot lengths for single-color and multicolor models

Applications

  • Car washes
  • Loading docks
  • Tank-level indication
发布日期: 2025-01-21 | 更新日期: 2025-12-12