CEL Low Noise FETs & ICs

CEL Low Noise FETs and ICs exhibit low noise figures and high associated gains, delivering exceptional noise figure performance at frequencies past 20GHz. These products are available in both ceramic and plastic packages that uphold the renowned Japanese manufacturing quality and reliability. The low-noise FETs and amplifier ICs offer better RF performance than other pHEMTs. Target markets for the devices include Digital Broadcast Systems (DBS), Low Noise Block (LNB) downconverters, and Very Small Aperture Terminal Satellite (VSAT) communication systems. Other typical applications include microwave communication systems, motion detectors, traffic monitoring, collision avoidance, and presence detections.

Features

  • Low noise figures and high associated gains
  • Exceptional noise figure performance at frequencies even beyond 20GHz
  • High RF performance:
    • Better RF performance than other pHEMTs
  • Lower cost:
    • Cost Savings for new and existing customers
  • Drop-in replacements:
    • Replace Renesas phased-out devices with CEL’s RF parts
  • Japanese high-quality:
    • Manufactured in Japan with high-quality, packaging, and testing

Applications

  • DBS/LNB:
    • Digital broadcast systems and low noise block downconverters
  • VSAT systems:
    • Very Small Aperture Terminal Satellite communication systems
  • Microwave systems:
    • Communication systems
  • Motion detectors:
    • Motion sensors with distance and angle information
  • Traffic monitoring:
    • Real-time comprehensive traffic information
  • Collision avoidance:
    • Sensors that help prevent collisions and accidents
  • Presence detection:
    • Detect the presence of nearby objects without physical contact

Block Diagram Examples

Block Diagram - CEL Low Noise FETs & ICs

Specifications

Chart - CEL Low Noise FETs & ICs
发布日期: 2024-04-12 | 更新日期: 2024-04-24