新款汽车保险丝

Schurter High-Voltage Fuse Portfolio features scalable protection for automotive, energy, and industrial DC systems. This portfolio offers A- and E-series high-voltage fuses that provide a cohesive, scalable protection spanning PCB-level circuits up to main battery and power distribution architectures. The high-voltage fuse portfolio supports voltages up to 1000VDC (1250VAC for selected series), currents from 10A to 1100A, and breaking capacities up to 50kA. Typical applications include BMS, DC/DC converters, onboard chargers, HVAC compressors, motor control, PDUs, aerospace, wiring protection, BESS, UPS, and inverters.
-
Schurter High-Voltage Fuse PortfolioFeatures scalable protection for automotive, energy, and industrial DC systems.2026/8/21 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.2025/10/30 -
Schurter ADO High Current FusesOffers a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting.2025/8/19 -
Eaton EKC25高压EV保险丝额定电压为1000VDC的74mm × 22mm × 25mm电动汽车 (EV) 保险丝。2025/8/18 -
Schurter AMO 10.3x38 High-Performance FusesOffers high breaking capacity of up to 20kA at 800VDC, ideal for electric vehicle (EV) applications.2025/4/25 -
Schurter ALO Series Automotive EV FusesHigh‑voltage and high‑current EV fuses designed for electric and hybrid vehicle power electronics.2025/1/9 -
Littelfuse xEV传动系解决方案适用于汽车环境的各种xEV动力总成解决方案。2025/1/7 -
Littelfuse 823 A表面贴装保险丝符合AEC-Q200标准的高额定电压保险丝,具有高中断等级。2024/12/2 -
Bel Fuse 0ALL系列快熔保险丝具有出色的直流性能,非常适用于锂电池保护。2024/8/30 -
Littelfuse 25EV1K高压保险丝设计用于保护电动汽车 (EV) 和混合动力乘用车的高压电路。2024/4/25 -
Littelfuse 30EV高压保险丝为高压大电流车载应用提供预测性延时电路保护。2024/3/26 -
Eaton EXC14 14 x 38mm EV保险丝具有比标准保险丝更高分断能力和功率密度的紧凑型保险丝。2023/12/11 -
Eaton EKM10 10 x 38mm EV FusesFeatures compact fuses with a higher breaking capacity and power density for strong performance.2023/12/11 -
Eaton EDC10 10mm x 32mm高分断能力保险丝紧凑型保险丝,熔断能力高达300%,适用于高能应用。2023/12/11 -
Eaton EAC14 14mm x 38mm EV保险丝具有比标准保险丝更高的功率密度和可靠性的紧凑型保险丝。2023/12/11 -
Eaton EXM10 10 x 38mm EV FusesFeatures compact fuses that provide a higher breaking capacity for high-energy applications.2023/12/11 -
Eaton EVM10 10 x 38mm EV FusesFeatures compact fuses with higher power density and breaking capacity than standard footprints.2023/12/11 -
Eaton EUC10 10 x 25mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.2023/12/11 -
Eaton ELV10 10 x 25mm EV FusesFeatures compact fuses with a higher breaking capacity and power density than standard fuses.2023/12/11 -
Eaton EKC14 14 x 38mm EV保险丝紧凑型保险丝,提供比标准保险丝更高的分断能力和功率密度。2023/12/11 -
Littelfuse 电动自行车 (e-Bikes) 解决方案适合用于电动自行车应用的产品,包括开关、保险丝和二极管。2023/9/6 -
Littelfuse 10EV和20EV高压汽车保险丝中断等级为20kA,额定电压为500VDC,专为电动汽车和混合动力乘用车而设计。2023/9/5 -
Eaton AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube FusesAutomotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2023/2/13 -
Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube FusesFast-acting performance ceramic tube fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2023/2/7 -
Eaton AMX Automotive Bolt-in Fuses30mm center tag width, 48mm x 12mm footprint, 8.5mm height, suitable for high-current applications.2023/1/18