新款保险丝管

Schurter ARO Inline Fuses feature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size. These inline fuses operate at a 16A to 63A rated current and -40°C to 125°C admissible ambient temperature range. The ARO inline fuses provide robust protection for HV applications. These fuses are constructed with silver-plated copper alloy terminals and ceramic tube materials. The ARO inline fuses are designed to integrate seamlessly into charging cables and connectors. These fuses are ideal for EV charging cables and plugs, vehicle accessory lighting, general wiring protection, power generation and transmission, and telecommunications.
-
Schurter ARO Inline FusesFeature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size.2026/2/13 -
Littelfuse 827系列高压管装保险丝800VDC高压汽车电子保险丝,提供通孔式和螺栓固定式两种版本。2025/7/18 -
Bourns PF-63R50H管式和轴向引线电源保险丝500V电源保险丝,设计符合UL 248-14和IEC 60127-1保险丝标准。2025/6/16 -
Eaton ELX MDP保险丝提供高达3kA的极高断流能力的高电压陶瓷管延时保险丝。2025/3/3 -
Littelfuse xEV传动系解决方案适用于汽车环境的各种xEV动力总成解决方案。2025/1/7 -
Bel Fuse 0652C/0652P系列延时保险丝采用玻璃管体盒式保险丝设计,具有低分断能力,尺寸为5mm x 20mm。2024/11/29 -
Bel Fuse 0603C快熔保险丝陶瓷管体盒式保险丝设计,按照UL和CSA标准248-14进行设计并通过相关批准。2024/11/28 -
Bel Fuse 0651C/0651P快熔保险丝具有高耐寒性和更高的最大功耗。2024/11/21 -
Bel Fuse 0650C/0650P系列快熔保险丝具有250V AC 1500A的高分断能力,额定电流范围为0.5A至12A。2024/11/21 -
Littelfuse 锂电池解决方案适用于多种电池系统,如智能手机、公用事业级系统和电动汽车电池。2024/1/25 -
Eaton KLKE用于保护半导体的10 x 38mm保险丝具有高功率密度,同时依然具备出色的性能和可靠性。2023/12/11 -
Littelfuse 主要家电解决方案主要家用电器,例如冷藏、咖啡机、搅拌机和空气净化器。2023/9/18 -
Littelfuse 电动自行车 (e-Bikes) 解决方案适合用于电动自行车应用的产品,包括开关、保险丝和二极管。2023/9/6 -
Eaton AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube FusesAutomotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2023/2/13 -
Bel Fuse 0AMA陶瓷快断式保险丝设计用于与危险场所相关的本质安全应用中的势垒电路。2023/2/9 -
Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube FusesFast-acting performance ceramic tube fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint.2023/2/7 -
Littelfuse 个人护理应用采用可靠&坚固的元件,非常适合用于个人护理&和医疗保健监控设备。2022/10/26