新款伺服电机

Applied Motion MDX+ Integrated Servo Motors are low-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package. The MDX+ is available in solutions with power outputs of 100W, 200W, 400W, 550W, or 750W. These Applied Motion servo motors support pulse train-based control methods (Pulse&Dir, CW/CCW, encoder following), RS485, EtherCAT, CANopen, and EtherNet/IP. The MDX+ also offers packages with electromagnetic brakes and Safe Torque Off (STO) to meet industrial safety requirements. The MDX+ series is for use in logistics, automated guided vehicles (AGVs), medical, semiconductors, solar, and more.
-
Applied Motion MDX+ Integrated Servo MotorsLow-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package.2026/7/6 -
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.2026/1/28 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.2026/1/28 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.2023/12/8