GeneSiC Semiconductor Gen-3 Fast (G3F) SiC MOSFETs

GeneSiC Semiconductor Gen-3 Fast (G3F) SiC MOSFETs are developed using a proprietary trench-assisted planar technology for high-speed performance. The technology enables an extremely low RDS(ON) increase vs. temperature, which results in low power losses across the full operating range. Available in 650V and 1200V variants, these MOSFETs are optimized for faster switching speeds, higher efficiency, and increased power density. GeneSiC G3F SiC MOSFETs offer high-speed, cool-running performance, with up to a +25°C lower case temperature. The thermally enhanced TOLL package for the 650V variant provides space and thermal management advantages. The 1200V models offer the power needed for next-generation EVs and industrial applications. Typical applications include AI data centers, EV roadside superchargers, onboard chargers (OBC), energy storage systems (ESS), and solar power solutions.

Features

  • Available in 650V and 1200V variants
  • Developed using a proprietary trench-assisted planar technology
  • Optimized for faster switching speeds, higher efficiency, and increased power density
  • 30% longer short-circuit withstand
  • Deliver high-speed, cool-running performance, with up to +25°C lower case temperature
  • Enables AI PSUs up to 10kW and power per rack up to 100kW to 120kW range
  • 100%-tested avalanche capability

Applications

  • AI data centers
  • EV roadside superchargers
  • OBC
  • ESS
  • Solar power solutions
发布日期: 2024-08-26 | 更新日期: 2025-12-10