新款人机界面显示器及平板电脑

Banner Engineering S100 Multitouch Displays provide a compact point-of-use operator interface that bridges the gap between traditional push buttons and full-featured HMIs. The displays combine configurable touch input, status indication, text messaging, audible alerts, and haptic feedback within a single low-profile device. The S100 displays support up to five configurable touch zones that can operate independently or as a single large touch area. Two scrollable text lines provide operator guidance, while 16 configurable RGB LEDs deliver a clear machine-status indication. The discrete I/O, IO-Link®, and Modbus versions allow integration into automation architectures. Touch behavior, display messaging, LED functions, and alerts can be configured to match application requirements. Banner Engineering S100 Multitouch Displays are suitable for automated manufacturing stations where operators require local visibility, confirmation, and control without the complexity of a traditional HMI.
-
Banner Engineering S100 Multitouch DisplaysCompact operator interface with configurable touch zones, display, and RGB status indication.2026/7/28 -
Omron NA5-V2可编程触摸屏人机界面7英寸、9英寸、12英寸和15英寸宽屏型号,配备高分辨率16.77M彩色显示器。2026/4/27 -
Phoenix Contact WP 6000坚固型网页面板适用于苛刻的环境,扩展温度范围为-30°C至+65°C。2026/3/26 -
Advantech WOP-300K操作员面板提供全面的IoT整体解决方案,不同的应用可选用不同的边缘控制器。2026/2/20 -
Phoenix Contact VL3 PPCS紧凑型平板电脑结合了xP 6000 HMI的机械特性和VL3 UPC紧凑型箱式电脑的技术。2026/1/20 -
Phoenix Contact VL3 FPM平板电脑触控显示器平板屏幕扩展了VL3平板电脑产品组合。2026/1/20 -
Advantech AIM-68H 10.1英寸医用级平板电脑搭载Intel® N200处理器,并配备IP65防水防尘等级的10.1英寸IPS全高清屏幕。2025/10/3 -
Advantech AIM-77S 10.1英寸服务行业平板电脑10.1英寸Android操作系统工业级平板电脑,适用于零售、酒店和制造业。2025/10/2 -
Ezurio EZSMI-8MP-0416-00158-H2/H4 Development KitReady-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing.2025/9/29 -
IEI Technology IASO-W08PLED-N6210 Medical Panel PCFacilitates data transfer, digitize patient records, and minimize manual errors.2025/9/15 -
Weintek cMT-X Series LCD Touch PanelsFrom basic models to headless models, the cMT X-series boasts unparalleled computing power.2025/9/9 -
IEI Technology SHIELD-156 Industrial Panel PCsPCs supply the Intel Amston Lake processor, preinstalled with 8GB SO-DIMM DDR5, & PCAP touch.2025/8/14 -
IEI Technology SHIELD-215 Industrial Panel PCsA rugged 21.5" size featuring a corrosion-resistant 304 stainless steel with fully waterproof ports.2025/8/14 -
Arbor Technology LYNC-715-7433G8 Fanless 15" Industrial Panel PCFanless 15" Industrial Panel PC with Intel Atom x7433RE Processor in a light-weight form factor.2025/7/30 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.2025/6/9 -
Bridgetek IDM2040-21R 2.1" Rotary Dial DisplayCompact, high-resolution display offering intuitive control and navigation.2025/3/13 -
Advantech 预配置的UTC-120K一体式触摸计算机基于触摸的宽幅LCD面板,可轻松集成关键外设和显示系统。2024/12/11 -
IDEC HG1J PCAP HMI DisplaysOffer 480 x 272 resolution, 16 million colors, and 500 nits of brightness.2024/10/29 -
IDEC FT1J All-in-One PLC & HMIPowerful and compact solution designed for a wide range of industrial control applications.2024/10/28 -
Advantech USC-500 13.3”集成POS终端USC-513RB配备Rockchip RK3568处理器,采用具有14mm窄挡板的超薄设计。2024/10/3 -
MNT Research MNT Reform Hardware LaptopFeatures an amlogic A311D hexacore processor and Arm® Mali™ GPU with GLES 3.1.2024/1/1 -
Advantech UNO-2271G物联网边缘网关和配件IP30防护等级,适用于发射和物流管理应用。2023/10/24 -
ADLINK Technology SP2-TGL无风扇开放式框架平板电脑采用第11代Intel® Core™处理器,性能卓越。2023/9/28 -
EDATEC ED-HMI3010-xC Industrial Panel PCsDesigned for seamless user experiences in industrial applications.2023/9/1 -
EDATEC ED-HMI3020-xC High-Performance Industrial Panel PCDesigned for high-performance seamless user experiences in industrial applications.2023/9/1 -