新款操纵杆

EAO Series 46 EcoTouch Industrial Automation (IA) Products provide a reliable and cost-effective solution for IA applications, along with easy installation and rugged durability. The EcoTouch portfolio features switches, pendant controllers, joysticks, signal light towers, enclosures, and safety stop switches. The comprehensive product range includes a wide variety of plastic and aluminum bezel 22mm raised and 30mm flush-mount pushbuttons, selectors, and keylocks. The Series 46 emergency stop switches and joysticks provide easy assembly and are sealed to IP65 (minimum). The pendant controllers offer an IP66-sealed, ergonomic design with space for up to five switches in gray or yellow housings. The signal light towers are ideal for fast identification of machinery status, featuring LED illumination and simplified installation. EAO Series 46 EcoTouch IA Products are ideal for industrial control and signaling applications.
-
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.2026/3/23 -
M5Stack Chain JoystickHigh-precision Hall-effect joystick input node supporting three-axis control signal input.2026/1/23 -
APEM XF Multi-Axis Rugged Fingertip ControllerDesigned per ISO 25197 standard, rated to withstand 80lbf pull force and over 5Nm torque.2025/5/19 -
OTTO Joysticks & GripsPackage options such as miniature, finger, and full-sized joysticks, and grips with extra functions.2025/1/6 -
M5Stack U024-V2 I2C Joystick 2 UnitFeatures an STM32G030F6P6 microcontroller and I2C communication.2024/10/24 -
OTTO JHM Medium Hall Effect JoysticksFeature mechanical life up to 5 million cycles (high force) and up to 10 million (low force) cycles.2024/2/15 -
APEM XP JoysticksMid-size flexible proportional joystick designed with non-contacting Hall Effect technology.2023/8/17 -
CTS Electronic Components Series 293 3-in-1 JoysticksCombines a joystick, encoder, and pushbutton switch solution.2023/5/1 -
Littelfuse 游戏解决方案产品包括保护IC、TVS二极管阵列、开关和温度指示器。2023/2/28