新款传感器硬件与配件

Superior Sensor Technology KP-ROR 90° (Right-Angle) Port Adapters are designed for incorporating sensors into designs with minimal Z-height requirements. These highly reliable, high-quality adapters plug into the two ports of Superior Sensor Technology pressure sensors for easy implementation. The 90° Port Adapters reduce total z-height clearance with tubing to 10.75mm. The adapters come with o-rings pre-installed, securing an airtight connection with pressure ports.
-
Superior Sensor Technology KP-ROR 90° Port AdaptersDesigned for incorporating sensors into designs with minimal Z-height requirements.2025/3/24 -
Honeywell Invasive Liquid Flow Demo KitDemonstrates the Honeywell Liquid Flow sensing technology and features a USB interface.2025/1/6 -
LightWare LiDAR GRF-250 Laser RangefinderUses 905-nanometer laser technology and offers optimal performance.2024/10/14 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.2024/6/6 -
Azoteq IQS7221EEV02-S Evaluation KitIllustrates the design of a control knob that combines two sensors.2024/2/19 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.2024/1/1 -
Amphenol PS1垫片传感器模拟小气体扩散空间,非常适用于稳定传感器运行和测量。2023/10/17 -
RFbeam V-LD1-LENS-RFB-01 Plastic LensDetachable lens mounted on top of the V-LD1 distance sensor.2023/5/1 -
Littelfuse 57041圆柱形磁性执行器设计用于安装在框架上,适合用于高温应用2022/12/16