新款安装硬件

M5Stack CLIP-A/B Kits are compatible with M5 devices and suitable for multi-scenario applications. The CLIP-A kit features functions like clip-on, cable ties, rails, magnetic attachment, and wall mounting. Multiple installation methods are supported by the CLIP-A kit, enabling engineers to use M5 devices in various scenarios, such as convenient wearing, cable management, or attaching devices to walls or magnetic surfaces.
-
M5Stack CLIP-A/B KitsCompatible with M5 devices and suitable for multi-scenario applications.2026/6/2 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.2026/3/23 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.2026/2/16 -
Taica Theta A/B/C/TW Vibration InsulatorsFeatures a conical frustum shape and cope with various loads by changing size and hardness.2024/12/31 -
Taica MN Type Conical Optimum Load Vibration InsulatorsA combination of conical frustums can cope with various loads by changing size and hardness.2024/12/31 -
ETI Systems Electric Valve ActuatorsEnable precise control over valve operations in various applications.2024/12/16 -
Phoenix Contact clipx电线制动导管和电缆管道实现有序、高效的电线准备和布线,与NS 35 DIN导轨兼容。2024/9/30 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.2023/9/7 -
TRACO Power Solutions for Challenging Industrial ApplicationsAC/DC and DC/DC power solutions designed to high standards for challenging industrial applications.2023/6/16 -
Phoenix Contact M17至M58圆形连接器采用坚固耐用的设计,覆盖从小型到大型的多种规格,并提供直式和弯式版本,适用于信号或电源应用。2023/4/3 -
ATC Diversified Electronics CT Current TransformersOffer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A.2023/4/1 -
PEM CastSert™ Threaded InsertsDurable metal threaded inserts with a simplified flat punch and anvil installation.2022/11/8