新款RF测试电缆

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
-
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.2026/2/12 -
HUBER+SUHNER UBTOT™ 110微波测试电缆组件用于高精度、高密度模块化测试应用,电气性能高达110GHz。2024/6/6 -
Cinch Connectivity Solutions SMP高性能柔性电缆组件具有出色的高达67GHz的工作性能和1.3至1.5的VSWR范围。2023/12/20 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.2022/9/21