- 主页
- 新品速递
- 制造商新动向
- NXP Semiconductors
- LPC 32位Arm®技术微控制器 - NXP Semiconductors
特性
- 全面的产品组合和广泛的生态系统
- 大多数NXP LPC MCU包含在NXP长期供货计划中,自产品推出后至少保证10至15年供货
- 由一组内置的软件和硬件开发工具支持
- 不在任何方面妥协的低功耗设计,非常适合用于移动应用
- 采用从超小型芯片级封装到大间距四方扁平封装的多种封装,可实现较高的设计灵活性
特色产品
NXP Semiconductors LPC800系列
具有出色的易用性、设计灵活性、效率和高级集成功能。
NXP Semiconductors LPC546xx 32 位 Cortex-M4 MCU
低功耗32位MCU具有丰富的外设集和增强型调试功能。
NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers
Scalable, entry-level 32-bit Microcontrollers (MCUs) based on Arm Cortex-M0 Cores.
NXP Semiconductors LPC11Cxx Cortex™-M0微控制器
Cortex™-M0 32位MCU带有片上CAN和CANopen驱动器。
NXP Semiconductors LPC11C22 / LPC11C24 Cortex-M0 MCUs
Low power Cortex-M0 MCUs with integrated CAN transceiver.
NXP Semiconductors LPC11E37x & LPC11U37x 32-bit Microcontrollers
Performance, low power, simple instruction set, memory addressing together with reduced code size.
NXP Semiconductors LPC11U6x 32位ARM Cortex-M0+微控制器
基于NXP’备受赞誉的LPC11Uxx产品系列,并有一系列增强特性。
NXP Semiconductors LPC1200 ARM Cortex-M0™微控制器
高能效Cortex-M0™内核和高达128KB闪存和8KB SRAM存储器。
NXP Semiconductors LPC1500 电机控制 ARM Cortex-M3 微控制单元
针对传感器/无传感器型 BLDC 和 PMSM 快速、方便、高精度的电机控制功能进行优化。
NXP Semiconductors LPC1700 Microcontrollers
Low-Power Cortex-M3 based microcontrollers with Ethernet, USB, CAN, and 12-bit ADC.
NXP Semiconductors LPC1778 & LPC1788 32-bit Microcontrollers
Cortex-M3 MCUs with 512kB of Flash memory, 96kB of data memory. and up to 165 GPIOs.
NXP Semiconductors LPC1800 32位ARM Cortex™-M3 MCU
最快的Cortex™-M3 MCU,支持高达180MHz频率。
NXP Semiconductors LPC4078 & LPC4088 32-Bit Microcontrollers
For embedded applications requiring a high level of integration and low power dissipation.
NXP Semiconductors LPC4300 Cortex™-M4 / M-0双核MCU
全球首创非对称双核DSC架构。
NXP Semiconductors LPC24xx ARM7-based MCUs
ARM7 MCU with Ethernet, USB OTG, CAN, and optional LCD controller.
NXP Semiconductors LPC32x0 ARM9™ Microcontroller
Built around 90nm, 208 MHz CPU core, and VFP coprocessor for high performance.
开发平台
NXP Semiconductors LPCXpresso开发平台
开发工具采用NXP LPC ARM Cortex MCU,旨在简化使用,方便操作。
- NXP Semiconductors