新款电源线滤波器

TE Connectivity / Schaffner FN3060三相滤波器专为480VAC额定工作电压设计,额定电流范围为20A至250A,符合IEC和UL标准。这些滤波器可通过可拆卸接地 (DE) 端子在Y型电容器和电阻器之间切换。FN3060三相滤波器具有4mA的低漏电流,适用于要求严格的电网或敏感的CFCI,是安全与可靠性应用的理想选择。这些滤波器专为角接地三角形网络(日本电力网络)和IT网络设计。FN3060滤波器结构紧凑,能有效抑制电磁干扰(EMI),并与接线端子和环形端子兼容。
-
TE Connectivity FN3060三相滤波器专为480VAC额定工作电压设计,额定电流范围为20A至250A。2026/6/5 -
TE Connectivity FN3297和FN3298三相线+中性线滤波器Robust electromagnetic interference mitigation for industrial automation, climate control systems.2025/12/23 -
TDK CarXield B84252电源EMC滤波器专为在电源线应用中提供出色的EMI抑制而设计。2025/9/1 -
TDK-Lambda RGF板载EMC滤波器采用先进的TDK元件技术,可简化系统对CISPR等标准的合规流程。2025/6/9 -
Schurter 3-Phase DIN Rail AC/DC FiltersFeatures 1-stage standard line filters for 3-phase systems.2024/8/29 -
TE Connectivity FN3040/FN3041/FN3042/FN3043 3-Phase EMC FiltersDesigned for low leakage current applications and provides a leakage current as low as 0.19mA.2024/1/31 -
TDK B84742A 2线DIN导轨电源线路滤波器采用咬接式DIN导轨TH35安装方式,适用于单相或直流系统。2024/1/30 -
Schurter FMAB NEO Single-Phase Block FiltersHighly effective symmetrical attenuation, designed for applications with switching semiconductors.2023/12/8 -
TE Connectivity EVX 高压DC EMI滤波器专为处理功率范围在75kW至2.4MW快速充电器的而设计,并提供三个高压等级。2023/8/15 -
Adam Tech EMI/RFI Power Line FiltersPrevents electromagnetic interference signals from reaching the input power line or the equipment.2023/5/29 -
TE Connectivity RPQ 线路电抗器设计用于帮助保护交流/直流电机,使其免受功率线路干扰和线路侧干扰。2023/5/4 -
TE Connectivity FN 2520/2660 High-Performance EMC/EMI IEC FiltersHigh-performance filters designed to meet the needs of robotics and data centers.2022/10/27