STMicroelectronics L99LD01 高效恒流 LED 驱动器

意法半导体 L99LD01 高效恒流 LED 驱动器是一款完整的恒流直流-直流转换器 LED 驱动器,适用于汽车应用。它采用 BCD5S 70V 技术制造,并以 LQFP32 封装形式组装。L99LD01 用于升压、降压-升压和反激式转换器拓扑。一个内部随机抖动振荡器在低频模式下工作,扩大了开关频率的射频频谱,从而降低 EMC。

The device includes an internal low drop voltage regulator, that can be used to supply a microcontroller, and a reset pin, that is useful for resetting the microcontroller at the start up and every time that the regulated output voltage falls down below an established voltage threshold.

特性

  • Automotive qualified
  • Constant current operation
  • Current LED settable by external sensing resistor and adjustable via SPI
  • Converter switching frequency adjustable by external resistor (RSF)
  • EMC reduction by internal spread spectrum dither oscillator
  • Low frequency PWM dimming operation
  • Maximum input current limiter
  • Maximum switching duty cycle limiter
  • Slope compensation adjustable by external resistor (R9)
  • Battery overvoltage shutdown protection (ext. R3, R4 resistors required)
  • LED chain OV detection (ext. R5, R6)
  • Multiplexed output for monitoring and control of LED temperature (external NTC resistor required), voltage of LED chain, and low frequency PWM
  • SPI communication serial interface transceiver (SDI, SDO, SCK, CSN)
  • Regulated output for micro supply 5V ±2% -20mA
  • Parameter programming and settings of internal memory registers by the dedicated SPI interface:
  • LED current reference adjusting (±66.7%)
  • Maximum input current limiter reference adjusting (±55.5%)
  • Random dither frequency sweeping, modulation frequency and deviation percentage
  • Power on reset pin output
  • ESD protection

应用

  • Automotive day-time running light, LED
  • HeadLamps

视频

Block Diagram

框图 - STMicroelectronics L99LD01 高效恒流 LED 驱动器
发布日期: 2015-07-20 | 更新日期: 2022-07-29