新款PPE安全设备/上锁挂牌

IDEC HT4P Safety Commander is a safety device that easily attaches to a 10" to 13" tablet and can be used as a replacement for a touch panel on industrial control panels. The device complies with safety requirements as required by ISO 10218, and up to three IDEC LB series switches can be installed. One Safety Commander can be used in multiple locations, which enables operation close to machines and eliminates the need to develop a dedicated device. The ergonomic design and rotatable grip provide easy holding and operation, while the rugged construction offers 1.2m drop resistance and IP54 protection. A wide range of accessories are available for the IDEC HT4P Safety Commander. Applications include robot teaching, large equipment and machinery, automotive production lines, semiconductor manufacturing equipment, automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and more.