ROHM Semiconductor BSM300D12P2E001 SiC Power Module

ROHM Semiconductor BSM300D12P2E001 SiC Power Module is a half-bridge module consisting of a Silicon Carbide DMOSFET and a Silicon Carbide Schottky Barrier Diode. ROHM Semiconductor BSM300D12P2E001 SiC Power Module is designed for motor drives, inverter/converters, photovoltaics, energy harvesting, and induction heating equipment. It has low surge, low switching loss and high-speed switching are possible.

Features

  • Low surge, low switching loss
  • High-speed switching possible
  • Reduced temperature dependence

Applications

  • Motor drives
  • Inverter/converters
  • Photovoltaics
  • Energy harvesting
  • Induction heating equipment

Circuit Diagram

ROHM Semiconductor BSM300D12P2E001 SiC Power Module
发布日期: 2015-10-14 | 更新日期: 2022-03-11