Vishay ABS/ESP ECU和执行器控制解决方案
Vishay ABS/ESP ECU和执行器控制解决方案专注于乘用汽车和商用车辆的ABS/ESP控制单元。这些电子控制单元 (ECU) 在汽车技术中提供必要的有源安全功能。ECU与部署在整个汽车战略位置的多个精致传感器通信,监控从车轮速度到驱动方向、离心力以及车轮阻断的一切情况。严格的电子控制意味着制动更加安全,可在制动时实现完全转向控制来避免意外,可通过ESP缩短制动距离,还可消除曲线(直至物理边界)上的滑动。现代ABS/ESP系统将采用机电元件替代更多的电液压元件,以获得更高的制动灵敏度,并节约能源。驻车制动功能可集成到这些新技术中,从而实现驱动辅助等功能。此外,系统的重量远低于以前的系统。ABS/ESP系统还可以处理带拖车的复杂情况。
电容器
耐高温、低阻抗、优良耐振动器件,在 150ºC 条件下具有长达 2000 小时的长寿命。
Solid tantalum surface mount capacitors with high reliability.
MOSFET
符合AEC-Q101标准的TrenchFET®功率MOSFET,采用各种封装,实现设计灵活性。
符合AEC-Q101标准的N沟道TrenchFET® 功率MOSFET,采用PowerPAK® 8x8L单/双封装。
电阻器
AEC-Q200-qualified, thin film resistor networks with improved ESD & moisture protection.
采用4端子设计的电阻器,可实现1%容差(电阻低至0.0005Ω)和0.5%容差(电阻低至0.001Ω)。
SMD resistors with very low inductance, excellent frequency response, and low thermal EMF.
发布日期: 2022-01-27
| 更新日期: 2022-03-11