固态继电器-PCB安装

 固态继电器-PCB安装
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
结果: 2,578
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 控制电压范围 封装 / 箱体 输出类型 输入电流 最小工作温度 最大工作温度 长度 宽度 高度 系列
Omron Electronics 固态继电器-PCB安装 MOSFET SOP 6-pin 3A 100V Low Ron 985库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics 固态继电器-PCB安装 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 710库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics 固态继电器-PCB安装 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 1,643库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET VSON 1,646库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics 固态继电器-PCB安装 PSON MOSFET 100V 2A 1,127库存量
2,000预期 2026/9/29
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics 固态继电器-PCB安装 DIP8 200V 1.5A 9.66x3.65x6.4mm 1,374库存量
最低: 1
倍数: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 DIP8 200V 1.5A 9.66x3.65x6.4mm 792库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF 1,504库存量
最低: 1
倍数: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 200V SPST-NO SOP4 TR SMT 200mA 8ohm Gull 2,447库存量
2,500预期 2026/11/10
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000p 246库存量
最低: 1
倍数: 1

Tube PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics 固态继电器-PCB安装 20V, SPST-NO, SSOP4 SMT 160mA, 5ohm, 1pF 1,507库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 160 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET SS Relay 20V USOP4 1,076库存量
1,000预期 2026/8/11
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics 固态继电器-PCB安装 MOSFET SS Relay 20V USOP4 334库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics 固态继电器-PCB安装 MOSFET SS Relay 20V USOP4 1,222库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 2,048库存量
800预期 2027/1/5
最低: 1
倍数: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 2,915库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 619库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Curr Cap Low Resistance 30V 4A 8A 384库存量
最低: 1
倍数: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET SOP6 1,522库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Curr Cap Low Resistance 30V 4A 8A 1,490库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET Relay 30V 1 form A, 1.5A, 5V 1,193库存量
1,000在途量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM-31QV
Omron Electronics 固态继电器-PCB安装 350V, SPST-NC, SOP4 SMT 120mA 15ohm 65pF 1,328库存量
1,550在途量
最低: 1
倍数: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 1,735库存量
最低: 1
倍数: 1

Tube PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 2,786库存量
2,500预期 2026/9/22
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF 1,335库存量
1,800在途量
最低: 1
倍数: 1

Tube PCB Mount 2.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM