固态继电器-PCB安装

 固态继电器-PCB安装
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
结果: 2,579
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 控制电压范围 封装 / 箱体 输出类型 输入电流 最小工作温度 最大工作温度 长度 宽度 高度 系列
Omron Electronics 固态继电器-PCB安装 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD 2,337库存量
17,600在途量
最低: 1
倍数: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET SOLID STATE 982库存量
3,400在途量
最低: 1
倍数: 1

Tube PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT 550库存量
900预期 2026/12/22
最低: 1
倍数: 1

Tube PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOS-FET RELAY 1,253库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics 固态继电器-PCB安装 Mos Fet Relay, SMT 60V, 1 form A,SOP4 2,187库存量
10,250在途量
最低: 1
倍数: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 Mos Fet Relay, SMT 60V, 1 form A,SOP4 11,386库存量
12,000预期 2026/9/1
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 60V,1b/SPST-NC SOP4/SMT, 500mA 2,164库存量
800预期 2026/8/28
最低: 1
倍数: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form B (SPST-NC) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 105 C 4.4 mm (0.173 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 837库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics 固态继电器-PCB安装 USOP, 4 PIN, 0-80V 0-120mA, 1 Form A 1,036库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics 固态继电器-PCB安装 1A, 80V, 200mA VSON4 MOS FET Relay 742库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Toshiba 固态继电器-PCB安装 Photorelay 1-Form-a USOP4 3,459库存量
9,000在途量
最低: 1
倍数: 1
: 1,500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 370mA S Ch 2,804库存量
最低: 1
倍数: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 370mA S Ch 1,874库存量
7,000预期 2026/8/14
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.55 mm (0.258 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 140mA S Ch 2,456库存量
最低: 1
倍数: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 140mA S Ch 2,064库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms IRED cntrl 379库存量
8,000预期 2026/9/1
最低: 1
倍数: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms IRED cntrl 1,288库存量
4,000预期 2026/9/25
最低: 1
倍数: 1
: 2,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 140mA D Ch 1,332库存量
29,000在途量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Hi-Reliability SSR 5300 Vrms 140mA D Ch 1,085库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Open/Closed Form 1A/1B/1C 1,355库存量
最低: 1
倍数: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Open/Closed Form 1A/1B/1C 350V 3,812库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Open/Closed Form 1A/1B/1C 2,461库存量
最低: 1
倍数: 1

Tube PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Open Form 1A 5,999库存量
最低: 1
倍数: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Closed Form 1B 200V 1,671库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 200 VAC, 200 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors 固态继电器-PCB安装 Normally Open/Closed Form 1A/1B/1C 1,032库存量
最低: 1
倍数: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in)