固态继电器-PCB安装

 固态继电器-PCB安装
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
结果: 2,579
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 控制电压范围 封装 / 箱体 输出类型 输入电流 最小工作温度 最大工作温度 长度 宽度 高度 系列
Omron Electronics 固态继电器-PCB安装 DA Signal Relay, MOSFET Relay, Higher power, 5.0-A switching with a 30-V load voltage, DIP6 package. Low 20 mO ON Resistance. 828库存量
1,000预期 2027/2/9
最低: 1
倍数: 1

Tube PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET SOLID STATE 671库存量
600预期 2027/2/2
最低: 1
倍数: 1

Tube PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF 2,193库存量
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 1,701库存量
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 347库存量
500预期 2026/8/28
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 340库存量
400预期 2027/2/8
最低: 1
倍数: 1

Tube PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 2,524库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 60V SPST-NO SOP4 TR SMT 400mA 2ohm Gull 2,287库存量
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET SOLID STATE 1,161库存量
900预期 2027/1/5
最低: 1
倍数: 1

Tube PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOSFET Relay 60V 1 form A, 1A, 5V 681库存量
1,000预期 2027/1/5
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics 固态继电器-PCB安装 MOSFET Relay 60V 1 form A, 0.4A, 5V 218库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.2 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics 固态继电器-PCB安装 MOSFET Relay 2,372库存量
2,500预期 2027/1/5
最低: 1
倍数: 1
PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC MOSFET 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in)
Omron Electronics 固态继电器-PCB安装 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF 407库存量
800预期 2026/8/28
最低: 1
倍数: 1

Tube PCB Mount 200 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 80V, SPST-NO, SSOP4 SMT 120mA 7.5ohm 5pF 834库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics 固态继电器-PCB安装 200V, SPST-NO, SOP4 SMT 150mA 5ohm 100pF 7,156库存量
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 150 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics 固态继电器-PCB安装 High Current MOS FET 862库存量
最低: 1
倍数: 1
: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOS-FET RELAY 1,684库存量
最低: 1
倍数: 1
PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics 固态继电器-PCB安装 MOS-FET RELAY 1,198库存量
最低: 1
倍数: 1
PCB Mount 90 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
TE Connectivity 固态继电器-PCB安装 3-15VDC SPST-NO 5A SS RELAY 100库存量
最低: 1
倍数: 1

Bulk PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43 mm (1.693 in) 8 mm (0.315 in) 25 mm (0.984 in) SSRC
Panasonic Industry 固态继电器-PCB安装 PhotoMOS GU SOP 1,408库存量
2,000预期 2027/1/4
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry 固态继电器-PCB安装 PhotoMOS GU SOP 543库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industry 固态继电器-PCB安装 PhotoMOS GU 1 F 4,007库存量
3,000预期 2026/9/21
最低: 1
倍数: 1
: 1,000
Reel, Cut Tape, MouseReel PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industry 固态继电器-PCB安装 PhotoMOS GE 1 F 1,984库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Toshiba 固态继电器-PCB安装 Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3,823库存量
6,000预期 2026/8/14
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba 固态继电器-PCB安装 Photorelay 1-Form-A VOFF=350V .11A 50Ohm 7,690库存量
9,000预期 2026/8/10
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172GM