固态继电器-PCB安装

 固态继电器-PCB安装
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
结果: 2,579
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 控制电压范围 封装 / 箱体 输出类型 输入电流 最小工作温度 最大工作温度 长度 宽度 高度 系列
Toshiba 固态继电器-PCB安装 Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 2,176库存量
3,500预期 2026/8/10
最低: 1
倍数: 1

Tube PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba 固态继电器-PCB安装 Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 15,233库存量
27,000预期 2026/8/28
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba 固态继电器-PCB安装 MOSFET 1-Form-A Voff=100V .1A 14Ohm 4,208库存量
4,500预期 2027/2/8
最低: 1
倍数: 1
: 1,500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in) TLP3320
Toshiba 固态继电器-PCB安装 PHOTORELAY 810库存量
7,500在途量
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba 固态继电器-PCB安装 Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3,722库存量
9,000预期 2027/1/11
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Toshiba 固态继电器-PCB安装 Photorelay Voff=40V Ion=0.1A Ron=20Ohm 2,323库存量
最低: 1
倍数: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3442
Toshiba 固态继电器-PCB安装 MOSFET 1-Form-A Voff=60V .4A 1.5Ohm 2,656库存量
7,500预期 2026/8/20
最低: 1
倍数: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.75 mm (0.069 in) TLP3320
Panasonic Industry 固态继电器-PCB安装 1A 5V ZERO CROSS 2,013库存量
5,000在途量
最低: 1
倍数: 1

Bulk PCB Mount 1 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 13.5 mm (0.531 in) AQ-G
Panasonic Industry 固态继电器-PCB安装 2A 5VDC ZERO-CROSS 75-264VAC PCB 2,251库存量
8,820在途量
最低: 1
倍数: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry 固态继电器-PCB安装 2A 24V Zero Cross 1,015库存量
600预期 2026/10/26
最低: 1
倍数: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry 固态继电器-PCB安装 2A 5V Non-Zero Cross 1,080库存量
4,020在途量
最低: 1
倍数: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry 固态继电器-PCB安装 2A 12V RANDOM Non-Zero Cross 645库存量
最低: 1
倍数: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry 固态继电器-PCB安装 AC Type Random SMD Solid State Relay 2,545库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H

Panasonic Industry 固态继电器-PCB安装 PhotoMOS RF SOP 728库存量
最低: 1
倍数: 1

Tube PCB Mount 60 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industry 固态继电器-PCB安装 AC/DC type 80V 70 mA SOP Form A Norm-Ope 558库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 70 mA 80 VAC, 80 VDC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS
Panasonic Industry 固态继电器-PCB安装 60v 500mA DIP Form A Norm-Open 2,029库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) 1.35 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry 固态继电器-PCB安装 550MA 60V 6PIN SPST 729库存量
700预期 2026/12/7
最低: 1
倍数: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry 固态继电器-PCB安装 500MA 60V 6PIN SPST 1,105库存量
1,050预期 2026/10/26
最低: 1
倍数: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry 固态继电器-PCB安装 60V 550mA SOP Form A Norm-Open 3,694库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry 固态继电器-PCB安装 120MA 400V 6PIN SPST 1,065库存量
最低: 1
倍数: 1

Bulk PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry 固态继电器-PCB安装 100v 320mA DIP Form A Norm-Open 999库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape PCB Mount 320 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industry 固态继电器-PCB安装 RELAY OPTO AC/DC 600V 40MA 1,574库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry 固态继电器-PCB安装 400v 50mA SOP Form A Norm-Open 775库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry 固态继电器-PCB安装 200v 70mA SOP Form A Norm-Open 1,633库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industry 固态继电器-PCB安装 500MA 40V 6PIN SPST 558库存量
500预期 2026/12/21
最低: 1
倍数: 1

Tube PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV