托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,325
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Hirschmann BRS20-24TX
Hirschmann 托管以太网交换机 BRS20-24TX
Hirschmann BRS30-1604OOOO-ETDY99HHSESXX.X
Hirschmann 托管以太网交换机 BRS30-1604OOOO-ETDY99HHSESXX.X
Hirschmann BRS30-1604OOOO-ETDZ99HHSEAXX.X
Hirschmann 托管以太网交换机 BRS30-1604OOOO-ETDZ99HHSEAXX.X
Tripp Lite 托管以太网交换机 4P MNG INDTL GIG ETHNT, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 57 VDC - 40 C + 75 C 10 W 350 mA 6.3 in x 4.72 in x 1.97 in
Red Lion 托管以太网交换机 8 port 10/100BaseTX, Fully Managed Industrial Ethernet Switch, DIN-Rail

Red Lion 托管以太网交换机 16-port Gigabit Managed Industrial Ethernet Switch (16 10/100/1000BaseT RJ45 Ports)

Red Lion 托管以太网交换机 18-port Gigabit Managed Industrial Ethernet Switch (16 10/100/1000BaseT RJ45 Ports, 2 Dual Mode 100/1000Base SFP expansion slots)

Red Lion 托管以太网交换机 10 ports; managed; 7 FE RJ45 + 1 GE RJ45 + 2 GE Combo RJ45/SFP
10 Port Ethernet, RJ-45
Advantech 托管以太网交换机 8GE + 4SFP + 4G Combo Managed Switch w/W

8 x RJ45, 4 x RJ45/SFP Combo, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2314-2SFP
14 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 12 V 57 V - 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 4000T-4POE-SFP
- 40 C + 75 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2416

Phoenix Contact 托管以太网交换机 FL SWITCH 2216 PN
- 40 C + 70 C
HMS Networks 托管以太网交换机 Managed L2 PoE Switch

8 x RJ45, 2 x SFP, 1 x RS-232 10 Mb/s, 100 Mb/s, 1 Gb/s 12 V 57 V - 40 C + 70 C 58 mm x 155 mm x 120 mm
Siemens 托管以太网交换机 SCALANCE XC206-2 ETHERNET SWITCH

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC206-2SFP G

6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 10 C + 60 C 100 mA 40 mm x 125 mm x 124 mm
Siemens 托管以太网交换机 SCALANCE XB208 MANAGED LAYER 2 IE-SWITCH

8 x RJ45, 1 x RJ11 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XP208

8 x M12 10 Mb/s, 100 Mb/s M12 19.2 V 28.8 V - 40 C + 70 C 100 mA 200 mm x 200 mm x 49 mm
Siemens 托管以太网交换机 SCALANCE XB216

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 280 mA 80 mm x 117 mm x 109 mm
Siemens 托管以太网交换机 SCALANCE XC216

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 275 mA 120 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC216-4C G
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 550 mA 140 mm x 150 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC216-4C G (E/IP DEF.)
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 550 mA 140 mm x 150 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC224 ETHERNET SWITCH

24 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 375 mA 120 mm x 147 mm x 125 mm
Siemens 托管以太网交换机 SCALANCE XC224-4C G
24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 700 mA 140 mm x 150 mm x 125 mm
Amphenol Aerospace CF-02BBPUK
Amphenol Aerospace 托管以太网交换机 4 port 10/100/1G Mini Ethernet SWT MNGD 1.79x1.79in RUGG -40-105C MIL-STD-810H

4 Port 1 Gb/s 5 V 60 V 3 W 45.4 mm x 45.4 mm x 25 mm