托管以太网交换机

 托管以太网交换机
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial managed switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our large selection of industrial managed ethernet switches below. 
结果: 3,326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Hirschmann 托管以太网交换机 Managed 10-port Fast Ethernet 19" Switch with 2 media slots
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 (34 SFP) Full Gigabit L2A+ 2HV PSU+ V9 Certs (Substation Approvals)

100 VAC 240 VAC - 40 C + 70 C
Red Lion NT24K-SFP8
Red Lion 托管以太网交换机 NT24k Slide in module with (8) SFP expansions slots; supports 1000Base SFP transceivers (transceivers sold separately)
Hirschmann BRS40-8TX
Hirschmann 托管以太网交换机 BRS40-8TX
L-Com 托管以太网交换机 SWTC 5-PORT 10/100BASE-TX

Red Lion 托管以太网交换机 8-port Gigabit Managed Industrial Ethernet Switch (8 10/100/1000BaseT RJ45 Ports)


Advantech 托管以太网交换机 8FE+2G Ind. Switch with EtherNet/IP.

8 x RJ45, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 152 mm x 105 mm x 74 mm
Molex 托管以太网交换机 IP20 Managed Ethernet Switch 8 Ports 10/100/1000Mb Data Speed

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Red Lion 托管以太网交换机 8 ports; managed; 6 FE RJ45 + 2 Multimode ST fiber (4 km)
8 Port Ethernet, RJ-45
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Red Lion 托管以太网交换机 8 port (6 10/100BaseTX, 2 100BaseFX Fiber Uplink) Fully Managed Industrial Ethernet Switch, DIN-Rail (Multimode , SC Style Connector, 2km)

Red Lion 托管以太网交换机 16 port (14 10/100BaseTX, 2 100BaseFX Fiber Uplink) Fully Managed Industrial Ethernet Switch, DIN-Rail, (Multimode, SC Style Connector, 2km) 10-30 VDC

Hirschmann 托管以太网交换机 RS20-0800M2M2SDAEHHXX.X.
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann GRS1142-6T6ZEHH00VYHHSE2A99XX.
Hirschmann 托管以太网交换机 GRS1142-6T6ZEHH00VYHHSE2A99XX.

Hirschmann BRS40-0012OOOO-TFCV99HHSEAXX.X
Hirschmann 托管以太网交换机 BRS40-0012OOOO-TFCV99HHSEAXX.X
Red Lion 托管以太网交换机 6 ports; ring; 6 FE RJ45
6 Port 10 Mb/s, 100 Mb/s Ethernet, RJ-45 10 VDC 30 VDC - 40 C + 60 C
Advantech 托管以太网交换机 16FE+4SFP Port Managed Ethernet Switch
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 10 C + 60 C 14.5 W 74 mm x 152 mm x 105 mm
Hirschmann RSPE30-24044O7T99-TKKP999HHSE2
Hirschmann 托管以太网交换机 RSPE30-24044O7T99-TKKP999HHSE2
L-Com 托管以太网交换机 CAT6 A/B NET SWTC NON-LATCH

L-Com 托管以太网交换机 CAT6 A/B NET SWTC LTCH/ETHERN

L-Com 托管以太网交换机 CAT6 A/B NET SWTC LTCH/SERIAL

L-Com 托管以太网交换机 CAT6 A/B NET SWTC N-L/SERIAL

L-Com 托管以太网交换机 24-PORT 802.3at PoE+ GIGABIT

Tripp Lite 托管以太网交换机 16P SMART HRDND GIG ETHT SWTCH
16 Port 10 mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 25 C + 60 C 12 W 1.5 A 6.3 in x 4.72 in x 1.97 in
Phoenix Contact 托管以太网交换机 FL SWITCH 2316 PN
- 40 C + 70 C