APXG6413GH-0600A

ABRACON
815-APXG6413GH-0600A
APXG6413GH-0600A

制造商:

说明:
天线 Full-Band Internal Active High-Precision GNSS Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
GNSS Antenna
1.166 GHz
1.605 GHz
GPS, GLONASS, Galileo, BEIDOU
Module
Square
33 dB
50 Ohms
- 40 C
+ 85 C
7 Band
Screw
Connector
MMCX-JW
Geofencing, Precision Agriculture
64 mm
64 mm
13.4 mm
APXG
Tray
商标: ABRACON
电缆长度: 600 mm
极性: RHCP
工厂包装数量: 40
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS Solutions

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.

APXG6413GH-0600A Full-Band GNSS Antenna

Abracon APXG6413GH Full-Band GNSS Antenna offers a low profile, low power consumption, and an internal active GNSS patch with a maximum LNA gain of 33dB±2dB. This antenna features a ≤2dB noise figure, 3V to 5V operating voltage range, 50mA current consumption, and 50Ω nominal impedance. The APXG6413GH full-band GNSS antenna operates at -40°C to 85°C temperature range and offers up to 95% relative humidity. This antenna is RoHS compliant and comes in 64mm x 64mm x 13.4mm dimensions. Typical application includes autonomous driving and UAVs, precision land survey positioning, surveying and mapping systems, precision agriculture, tri-band RTK and PPP receivers, and geofencing.

库存量: 86

库存:
86 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于86的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,278.2108 ¥1,278.21
¥1,127.7513 ¥11,277.51
¥1,050.6627 ¥26,266.57
120 报价