绝缘栅双极晶体管(IGBT)

 绝缘栅双极晶体管(IGBT)
IGBT晶体管(IGBT Transistor),应有尽有。Mouser Electronics(贸泽电子)是众多IGBT晶体管原厂的授权代理商,提供多家业界知名制造商的IGBT晶体管,包括Infineon、IXYS、ON Semiconductor, STMicroelectronics、Vishay等。想了解更多IGBT晶体管产品,请浏览下列产品分类。
结果: 1,756
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 封装 / 箱体 安装风格 配置 集电极—发射极最大电压 VCEO 集电极—射极饱和电压 栅极/发射极最大电压 在25 C的连续集电极电流 Pd-功率耗散 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics 绝缘栅双极晶体管(IGBT) N-Ch 600 Volt 14 Amp 1,016库存量
最低: 1
倍数: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 10 A 25 W - 55 C + 150 C STGB7NC60HD Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) N Ch 100V 0.033 Ohm 25A Pwr MOSFET 860库存量
最低: 1
倍数: 1
: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 65 W - 55 C + 150 C STGB8NC60KD Reel, Cut Tape, MouseReel

STMicroelectronics 绝缘栅双极晶体管(IGBT) Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode 847库存量
2,500预期 2026/8/27
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.75 V - 20 V, 20 V 18 A 62.5 W - 55 C + 150 C STGD10HF60KD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) N Ch 600V 10A 378库存量
7,500预期 2026/9/11
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 62 W - 55 C + 150 C STGD10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) EAS 180 mJ-400 V clamped IGBT 1,415库存量
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 10 A 150 W - 55 C + 175 C STGD18N40LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) Automotive-grade 450 V internally clamped IGBT ESCIS 300 mJ 83库存量
5,000预期 2027/8/13
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 475 V 1.25 V - 12 V, 16 V 25 A 150 W - 55 C + 175 C STGD20N45LZAG AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) Automotive-grade 400 V internally clamped IGBT ESCIS 320 mJ 255库存量
2,500预期 2027/7/23
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 400 V 1.25 V - 12 V, 16 V 25 A 150 W - 55 C + 175 C STGD25N40LZAG AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics 绝缘栅双极晶体管(IGBT) N-channel 600 V, 7 A very fast IGBT 2,046库存量
最低: 1
倍数: 1

Si IPAK-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGD6NC60H-1 Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) N Ch 55V 6.5mohm 80A Pwr MOSFET 1,180库存量
最低: 1
倍数: 1
: 2,500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 62 W - 55 C + 150 C STGD8NC60KD Reel, Cut Tape, MouseReel
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH&#34 IGBT 2,130库存量
最低: 1
倍数: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 9 A 25 W - 55 C + 150 C STGF10NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH&#34 IGBT 921库存量
最低: 1
倍数: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGF14NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) Trench gate H series 600V 15A HiSpd 694库存量
4,000预期 2026/10/2
最低: 1
倍数: 1

Si TO-220-3 FP Through Hole Single 600 V 1.6 V - 20 V, 20 V 30 A 30 W - 55 C + 175 C STGF15H60DF Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) 2A 6V SHORT CIRCUIT RUGGED IGBT 1,000库存量
2,000预期 2026/8/24
最低: 1
倍数: 1

Si TO-220FP-3 Through Hole Single 600 V 2 V - 20 V, 20 V 35 A 32 W - 55 C + 150 C STGF19NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) Trench gate field-stop IGBT M series, 650 V 20 A low loss 444库存量
最低: 1
倍数: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 32.6 W - 55 C + 175 C STGF20M65DF2 Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) Trench gate field-stop IGBT M series, 650 V 30 A low loss 1,237库存量
最低: 1
倍数: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 38 W - 55 C + 175 C STGF30M65DF2 Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH&#34 IGBT 1,002库存量
最低: 1
倍数: 1

Si TO-220-3 FP Through Hole Single 600 V 1.9 V - 20 V, 20 V 6 A 20 W - 55 C + 150 C STGF6NC60HD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) Trench gate H series 600V 10A HiSpd 161库存量
2,000预期 2026/8/31
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGP10H60DF Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH TM IGBT 512库存量
47,000在途量
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 20 A 56 W - 55 C + 150 C STGP10NC60HD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH&#34 IGBT 2,030库存量
2,000预期 2026/9/11
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGP10NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) PowerMESH&#34 IGBT 53库存量
2,000预期 2027/3/12
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGP14NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) 20 A - 600 V - short circuit rugged IGBT 684库存量
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V - 20 V, 20 V 125 W - 55 C + 150 C STGP19NC60KD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) N-chnl 600V-20A Med Freq 888库存量
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 1.55 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60SD Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) 600V 20A High Speed Trench Gate IGBT 930库存量
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20H60DF Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) 600V 20A High Speed Trench Gate IGBT 851库存量
最低: 1
倍数: 1

Si TO-220-3 Through Hole Single 600 V 2.3 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20V60DF Tube
STMicroelectronics 绝缘栅双极晶体管(IGBT) Trench gate field-stop IGBT M series, 650 V 30 A low loss 10库存量
1,000预期 2027/1/29
最低: 1
倍数: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGP30M65DF2 Tube