碳化硅MOSFET

 碳化硅MOSFET
SiC MOSFETs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more.
More...

Please view our selection of SiC MOSFETs below.
结果: 1,476
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 8.5 mOhm typ., 239 A in a STPAK high creepage package 33库存量
61在途量
最低: 1
倍数: 1

Through Hole STPAK-4 N-Channel 1 Channel 1.2 kV 239 A 8.5 mOhms - 10 V, + 22 V 4.4 V 304 nC - 55 C + 200 C 994 W AEC-Q100
onsemi 碳化硅MOSFET SIC MOS TO247-3L 23MOHM 650V M3S 3,444库存量
最低: 1
倍数: 1
最大: 480

Through Hole TO-247-3 N-Channel 1 Channel 650 V 40 A 18 mOhms - 8 V, + 22 V 4 V 262 nC - 55 C + 175 C 263 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOSFET 900V TO247-4L 20MOHM 2,234库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 900 V 118 A 28 mOhms - 8 V, + 22 V 4.3 V 196 nC - 55 C + 175 C 484 W Enhancement EliteSiC
onsemi 碳化硅MOSFET SIC MOS D2PAK-7L 14MOHM 1200V 867库存量
最低: 1
倍数: 1
最大: 30
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 104 A 20 mOhms - 10 V, + 22 V 4.63 V 337 nC - 55 C + 175 C 454 W Enhancement EliteSiC
onsemi 碳化硅MOSFET SIC MOS D2PAK-7L 40MOHM 1200V 947库存量
最低: 1
倍数: 1
最大: 20
: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 60 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 357 W Enhancement EliteSiC
APC-E 碳化硅MOSFET 1200V 75mR, TO-247-4L, Automotive Grade 290库存量
最低: 1
倍数: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
Infineon Technologies 碳化硅MOSFET CoolSiC MOSFET 750 V G2 6库存量
9,735在途量
最低: 1
倍数: 1
: 750

SMD/SMT PG-HDSOP-22 N-Channel 840 V 222 A 8.5 mOhms - 7 V to + 23 V 5.6 V 171 nC - 55 C + 175 C 789 W Enhancement CoolSiC
APC-E 碳化硅MOSFET 650V 50mR, TO-247-4L, Automotive Grade 266库存量
最低: 1
倍数: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO263 1.2KV 75A N-CH SIC 1,145库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 75 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 267 W Enhancement

onsemi 碳化硅MOSFET 20MW 1200V 893库存量
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 103 A 28 mOhms - 15 V, + 25 V 4.3 V 203 nC - 55 C + 175 C 535 W Enhancement AEC-Q101 EliteSiC
ROHM Semiconductor 碳化硅MOSFET TO263 750V 51A N-CH SIC 2,004库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 51 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 150 W Enhancement
onsemi 碳化硅MOSFET SIC MOS PQFN88 650V 5,818库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT TDFN-4 N-Channel 1 Channel 650 V 55 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 187 W Enhancement EliteSiC
ROHM Semiconductor 碳化硅MOSFET RECT 1.2KV 40A RDL SIC SKY 784库存量
最低: 1
倍数: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 40 A 80 mOhms - 6 V, + 22 V 4 V 106 nC + 175 C 262 W Enhancement
onsemi 碳化硅MOSFET 650V/40MOSICFETG3TO247-4 3,280库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 54 A 52 mOhms - 25 V, + 25 V 4 V 43 nC - 55 C + 175 C 326 W Enhancement AEC-Q101 SiC FET
onsemi 碳化硅MOSFET SIC MOS D2PAK-7L 650V 3,296库存量
最低: 1
倍数: 1
: 800
SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 145 A 18 mOhms - 8 V, + 22 V 4.3 V 283 nC - 55 C + 175 C 250 W Enhancement EliteSiC
ROHM Semiconductor 碳化硅MOSFET Transistor SiC MOSFET 1200V 160m 3rd Gen TO-263-7L 1,031库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 17 A 208 mOhms - 10 V, + 22 V 5.6 V 42 nC + 175 C 59 W Enhancement

onsemi 碳化硅MOSFET SIC MOS TO247-3L 650V 639库存量
最低: 1
倍数: 1
最大: 20

Through Hole TO-247-3 N-Channel 1 Channel 650 V 38 A 85 mOhms - 8 V, + 22 V 4.3 V 61 nC - 55 C + 175 C 148 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOS TO247-4L 40MOHM 1200V M3 1,036库存量
最低: 1
倍数: 1
最大: 20

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 51 A 52 mOhms - 10 V, + 22 V 4.4 V 70 nC - 55 C + 175 C 329 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOS TO247-3L 30MOHM 1200V M3 284库存量
最低: 1
倍数: 1
最大: 10

Through Hole TO-247-3 1.2 kV 30 Ohms EliteSiC
onsemi 碳化硅MOSFET SIC MOS TO247-4L 70MOHM 1200V M3 217库存量
最低: 1
倍数: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 29 A 64.8 mOhms - 8 V, + 22 V 3.37 V 47.9 nC - 55 C + 175 C 163 W Enhancement EliteSiC
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 45mO, 650V, TOLL, T&R, Industrial 1,756库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT TOLL-9 N-Channel 1 Channel 650 V 49 A 60 mOhms - 8 V, + 19 V 3.6 V 59 nC - 40 C + 175 C 164 W Enhancement
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 60m, 650V, TOLL,T&R, Industrial 1,133库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT TOLL-9 N-Channel 1 Channel 650 V 39 A 79 mOhms - 8 V, + 19 V 3.6 V 46 nC - 40 C + 175 C 131 W Enhancement
ROHM Semiconductor 碳化硅MOSFET N-Ch 1200V SiC 31A 80mOhm TrenchMOS 1,090库存量
最低: 1
倍数: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 31 A 104 mOhms - 4 V, + 22 V 5.6 V 60 nC - 55 C + 175 C 165 W Enhancement

onsemi 碳化硅MOSFET SIC MOS TO247-4L 22MOHM 1200V 1,479库存量
最低: 1
倍数: 1
最大: 20

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 68 A 30 mOhms - 10 V, + 22 V 4.4 V 151 nC - 55 C + 175 C 352 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOS TO247-4L 40MOHM 1200V 1,385库存量
最低: 1
倍数: 1
最大: 30

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 58 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 319 W Enhancement EliteSiC