以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Advantech, Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Schneider Electric, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,573
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Tripp Lite 以太网模块 16P SMART HRDND GIG ETHT SWTCH
Ethernet Switches, Managed 16 Port 10 mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 25 C + 60 C
Phoenix Contact 以太网模块 NEARFI P 2A R

Ethernet Modules - 20 C + 60 C
Phoenix Contact 以太网模块 NEARFI D ETH B

Ethernet Modules - 20 C + 60 C
Phoenix Contact 以太网模块 NEARFI D ETH R

Ethernet Modules - 20 C + 60 C
Banner Engineering 以太网模块 R70 Ethernet Data Radio 900 MHz 500 mW; 10-30 V dc, Internal Antenna; 4-pin M12 Male QD; 4-pin D-Code M12 Female QD
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-CQDA1, Retail Unit

Ethernet Converged Network Adapters 1 x QSFP28 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 65 C
Amphenol Aerospace 以太网模块 4 port 10/100/1G Mini Ethernet SWT MNGD 1.79x1.79in RUGG -40-105C MIL-STD-810H
Ethernet Switches 4 Port 1 Gb/s 5 V 60 V
Phoenix Contact 以太网模块 NEARFI P 2A B

Ethernet Modules - 20 C + 60 C
Hirschmann GMM40-OOOOOOOOTVYHHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOOOOOTVYHHS999.9.99
Tripp Lite 以太网模块 5P MNG INDTL GIG ETHNT, DIN
Ethernet Switches, Managed 5 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 57 VDC
Tripp Lite 以太网模块 8P MNG INDTL GIG ETHNT, DIN
Ethernet to Digital I/Os 8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 48 VDC - 40 C + 75 C
Basler 以太网模块 Basler GigE Interface Card, 4 Port PoE

Ethernet Modules 4 x RJ45 Ethernet, PCIe 0 C + 55 C
Phoenix Contact 以太网模块 FL EPA 2

Ethernet Modules 1 x M12 10 Mb/s, 100 Mb/s M12 9 V 30 V - 40 C + 65 C


Phoenix Contact 以太网模块 FL EPA 2 RSMA

Ethernet Modules 1 x M12 10 Mb/s, 100 Mb/s M12 9 V 30 V - 40 C + 65 C
Phoenix Contact 以太网模块 FL SWITCH 4000T-4POE-SFP
- 40 C + 75 C
Phoenix Contact 以太网模块 FL SWITCH 2416

Phoenix Contact 以太网模块 FL SWITCH 2506-2SFP

Phoenix Contact 以太网模块 FL SWITCH 2216 PN
- 40 C + 70 C
Phoenix Contact 以太网模块 FLSWITCH2214-2FX
- 40 C + 70 C
Amphenol Aerospace 以太网模块 UbiSwitch Baseboard Mini
Base Boards - 40 C + 85 C
Weidmuller 以太网模块 IE-SW-BL08T-7TX-1SC
Weidmuller 以太网模块 IE-SR-4TX
Advantech 以太网模块 Long Reach PoE+ Extender
Ethernet Extenders 100 Mb/s Ethernet 48 V 48 V - 40 C + 75 C
APC by Schneider Electric 以太网模块
Ethernet Modules 3 x RJ45 10 Mb/s, 100 Mb/s Ethernet 3.3 V 0 C + 60 C
M5Stack 以太网模块 LAN Base is an Ethernet controller base, built-in W5500 full hardware TCP/IP.

Ethernet Controllers 1 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232/485, SPI 9 V 24 V - 40 C + 85 C