以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 764
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Phoenix Contact 以太网模块 FL SWITCH EP7400-M4TGSFP

Phoenix Contact 以太网模块 FL SWITCH EP7400-PS-MV-C1

Ethernet Modules 36 V 72 V - 40 C + 85 C
Phoenix Contact 以太网模块 FL SWITCH EP7400-PS-HV-C1

Ethernet Modules 90 VAC 264 VAC - 40 C + 85 C
Phoenix Contact 以太网模块 FL SWITCH EP7400-M8GRJ45-C1

Ethernet Modules 8 Port - 40 C + 85 C
Phoenix Contact 以太网模块 FL SWITCH EP7400-PS-LV-C1

Ethernet Modules 10 V 36 V - 40 C + 85 C
Phoenix Contact 以太网模块 EXTENDER 1010 ETH COAX-G

Ethernet Extenders 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 18 V 57 V - 40 C + 60 C
Phoenix Contact 以太网模块 EXTENDER 2010 ETH COAX-G

Ethernet Extenders 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 18 V 57 V - 40 C + 60 C
Phoenix Contact 以太网模块 ETH POWER ADAPTER

Ethernet Adapters 100 Mb/s Ethernet 18 V 60 V - 40 C + 75 C
Phoenix Contact 以太网模块 PSI-MODEM-SHDSL/ETH

Ethernet Extenders 1 x RJ45, 2 x SHDSL 30 Mb/s 2-Wire, 4-Wire, DIO, Ethernet, USB 2.0 18 V 30 V - 20 C + 60 C
Phoenix Contact 以太网模块 FL RED 2001E PRP 2LC
- 40 C + 70 C
Phoenix Contact 以太网模块 IBS RBC SWITCH

Phoenix Contact 以太网模块 PSM-PROFIL/2METER
Phoenix Contact 以太网模块 FL DUST CVR BK

Phoenix Contact 以太网模块 FL DUST CVR BN
Phoenix Contact 以太网模块 FL DUST CVR YE
Phoenix Contact 以太网模块 FL DUST CVR GY
Phoenix Contact 以太网模块 FL DUST CVR GN RJ45 DUST PLUG COVER

Phoenix Contact 以太网模块 FL DUST CVR RD
Phoenix Contact 以太网模块 FL ISOLATOR 100-M12 RMS
- 40 C + 75 C
Phoenix Contact 以太网模块 BEIPACK.FEDER.20POL
Phoenix Contact 以太网模块 FL NP PND-4TX PB

- 25 C + 55 C
Phoenix Contact 以太网模块 FL FXT

Ethernet Extenders 8 x RJ45 10 Mb/s, 100 Mb/s Ethernet - 20 C + 55 C
congatec 以太网模块 COM_HPC Mezzanine card with 2x Intel XL827-AM, 8xSFP+Default ID_EEPROM is for HSIL

Ethernet Add-On Boards 8 x SFP+ 100 Gb/s SFP+
congatec 以太网模块 COM_HPC Mezzanine card with direct connection: 4x SFP28 and 4x SFP28 adapter

Ethernet Add-On Boards 8 x SPF28 100 Gb/s SFP28
Silicom 以太网模块 Quad Port Fiber SFP+ 10 Gigabit Ethernet PCI Express Server Adapter Intel® XL710BM1 Based

Ethernet Adapters 4 Port 10.3125 Gb/s PCIe 3.0, SPF+ 11.04 V 12.96 V 0 C + 45 C