以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Advantech, Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Schneider Electric, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,567
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Phoenix Contact 以太网模块 FL MGUARD PCIE4000 VPN
0 C + 70 C
Phoenix Contact 以太网模块 FL RED 2001E PRP 2LC
- 40 C + 70 C
Phoenix Contact 以太网模块 TC ETH EXTENDER S19
Ethernet Extenders + 5 C + 35 C
Phoenix Contact 以太网模块 PSM-PROFIL/2METER
Phoenix Contact 以太网模块 FL IF 2POF SCRJ-D

0 C + 55 C
Phoenix Contact 以太网模块 FL DUST CVR BN
Phoenix Contact 以太网模块 FL DUST CVR YE
Phoenix Contact 以太网模块 FL DUST CVR GY
Phoenix Contact 以太网模块 FL DUST CVR RD
Phoenix Contact 以太网模块 FL ISOLATOR 100-M12 RMS
- 40 C + 75 C
Phoenix Contact 以太网模块 BEIPACK.FEDER.20POL
SolaHD 以太网模块 DIN SCM Com. Ethernet/IP IECEX

Power Supplies - 40 C + 70 C
SolaHD 以太网模块 DIN SCM Comm HART 7

Power Supplies - 40 C + 70 C
congatec 以太网模块 COM_HPC Mezzanine card with 2x Intel XL827-AM, 8xSFP+Default ID_EEPROM is for HSIL

Ethernet Add-On Boards 8 x SFP+ 100 Gb/s SFP+
congatec 以太网模块 COM_HPC Mezzanine card with direct connection: 4x SFP28 and 4x SFP28 adapter

Ethernet Add-On Boards 8 x SPF28 100 Gb/s SFP28
Digi 以太网模块 AnywhereUSB 8 Plus with Wi-Fi, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, 100-240VAC Power, 10/100/1000/10G Ethernet, Wi-Fi, support for optional SFP+ module, and optional cellular CORE Module
Digi 以太网模块 AnywhereUSB 24 Plus with Wi-Fi, 24 port USB over IP Remote USB 3.1 Hub with 24 type A USB connectors, Dual 100-240VAC Power, Dual 10/100/1000/10G Ethernet, Wi-Fi, support for optional Dual SFP+ modules, and optional cellular CORE Module
HMS Networks 以太网模块 INpact EtherNet/IP Slave PCIe

Ethernet Modules 2 x RJ45 10 Mb/s, 100 Mb/s Ethernet, PCIe 3.3 V, 12 V 3.3 V, 12 V 0 C + 70 C
HMS Networks 以太网模块 INpact CE Slave PCIe Mini

Ethernet Modules 2 x RJ45 10 Mb/s, 100 Mb/s Ethernet, PCIe 3.3 V 3.3 V - 40 C + 60 C
HMS Networks 以太网模块 INpact PN IRT Slave PCIeMiniFO

Ethernet Modules 2 x RJ45 100 Mb/s Ethernet, PCIe 3.3 V 3.3 V - 25 C + 60 C
Olimex Ltd. 以太网模块 USB 1.1, 2.0, 3.0 to 10/100/1000Mbit converter


Advantech 以太网模块 2-port 1G copper NIC with I350-AM2 controller
Ethernet Server Adapters

Advantech 以太网模块 2-ports 40G fiber (QSFP+) NIC w Intel XL
Ethernet Server Adapters
Advantech 以太网模块 iMcV-MediaLinX/SSFX SM1310/PLUS-SC

Advantech 以太网模块 8 FE Unmanaged Switch w/Wide Temp. Low A