以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,567
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Advantech 以太网模块 iMcV-MediaLinX/SSFX SM1310/PLUS-SC

Advantech 以太网模块 8 FE Unmanaged Switch w/Wide Temp. Low A

Advantech 以太网模块 EXM-523-PKG01E, 2-CH GigaLAN Module+I/O PKG

Ethernet Modules 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 3.3 V 3.3 V 0 C + 70 C

Advantech 以太网模块 4-port GbE ITA-EM Module with RJ45 connector

Ethernet Modules 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V

Advantech 以太网模块 4-port GbE ITA-EM Module with SFP connector

Ethernet Modules 4 x RJ45 1.25 Gb/s 3.3 V, 5 V 3.3 V, 5 V
Advantech 以太网模块 8-port GbE ITAM Module with RJ45 connector

Ethernet Modules 8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 3.3 V, 5 V 3.3 V, 5 V - 25 C + 60 C
Advantech 以太网模块 4-port GbE ITAM Module with RJ45 connector

Ethernet Modules 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 3.3 V, 5 V 3.3 V, 5 V - 25 C + 60 C
Advantech 以太网模块 4-port GbE ITAM Module with SFP connector

Ethernet Modules 4 x RJ45 1.25 Gb/s Ethernet, PCIe 3.3 V, 5 V 3.3 V, 5 V - 25 C + 60 C
Advantech 以太网模块 Dual GibLan PMC - Fiber type ( Intel 82

Ethernet Controllers 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 0 C + 55 C
Advantech 以太网模块 DUAL 10GBE XMC WITH SFP+ CONN.(INTEL 82

Ethernet Controllers 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 3.3 V 3.3 V 0 C + 60 C
Advantech 以太网模块 Quad GbE XMC with RJ45 conn.(Intel I350)

Ethernet Controllers 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 3.3 V 3.3 V 0 C + 60 C
Advantech 以太网模块 MIC-3860 3U CPCI-S 4 RJ45 LAN W/O PoE

Advantech 以太网模块 MIC-3860 3U CPCI-S 4 RJ45 LAN W/ PoE-AF

Advantech 以太网模块 MIC-3958 4xM12 LAN FIO Board,Single Slo

Ethernet Add-On Boards 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s 5 V 5 V - 40 C + 60 C
Advantech 以太网模块 2-port 32-Axis EtherCAT PCI Master Card

Ethernet Modules 2 x RJ45 5 V 5 V 0 C + 60 C
Advantech 以太网模块 EtherCAT PCIE IO Master Card

Advantech 以太网模块 Dual 100G fiber QSFP56 NIC w NVIDIA Conn

Advantech 以太网模块 Single 200G fiber QSFP56 NIC w NVIDIA Co

Advantech 以太网模块 Dual 100G fiber QSFP56 DPU w NVIDIA Blue

Advantech 以太网模块 Dual 25G fiber SFP56 DPU w NVIDIA BlueFi

Advantech 以太网模块 Single 200G fiberQSFP56 DPU w NVIDIA Blu

Opto 22 以太网模块 groov Edge Appliance

Ethernet Modules 2 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 0 C + 70 C
Innodisk 以太网模块 M.2 to Single Isolated LAN

M.2 to Ethernet 1 x RJ45 Ethernet, PCIe 3.3 V 3.3 V 0 C + 70 C
Innodisk 以太网模块 M.2 to Singlel Isolated LAN with bracket

M.2 to Ethernet 1 x RJ45 Ethernet, PCIe 3.3 V 3.3 V 0 C + 70 C
Innodisk 以太网模块 M.2 to Single Isolated LAN WT

M.2 to Ethernet 1 x RJ45 Ethernet, PCIe 3.3 V 3.3 V - 40 C + 85 C