以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Advantech, Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Schneider Electric, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,567
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Innodisk 以太网模块 M.2 to Dual Isolated LAN WT

M.2 to Ethernet 2 x RJ45 Ethernet, PCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Single Isolated LAN

mPCIe to Ethernet 1 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V 0 C + 70 C
Innodisk 以太网模块 mPCIe to Single Isolated LAN WT

mPCIe to Ethernet 1 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Single Isolated LAN WT with bracket

mPCIe to Ethernet 1 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Single Isolated LAN horizontal WT

mPCIe to Ethernet 1 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Single Isolated LAN horizontal WT with bracket

mPCIe to Ethernet 1 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Dual Isolated LAN WT

mPCIe to Ethernet 2 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Dual Isolated LAN WT with bracket

mPCIe to Ethernet 2 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Dual Isolated LAN horizontal with bracket

mPCIe to Ethernet 2 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V 0 C + 70 C
Innodisk 以太网模块 mPCIe to Dual Isolated LAN horizontal WT

mPCIe to Ethernet 2 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
Innodisk 以太网模块 mPCIe to Dual Isolated LAN horizontal WT with bracket

mPCIe to Ethernet 2 x RJ45 Ethernet, mPCIe 3.3 V 3.3 V - 40 C + 85 C
ADLINK Technology 以太网模块 cPCI-3E10/6U3U CompactPCI card with four GbE ports with 6U cPCI front panel
Ethernet Modules 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PICMG 2.0
ADLINK Technology 以太网模块 cPCI-R3E103U cPI four port RJ-45 LAN card,two ports switchable to rear

ADLINK Technology 以太网模块 cPCI-R3E10T3U cPI four port RJ-45 LAN card,two ports switchable to rear, 80mm
Ethernet Modules 2 x RJ45 11 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PICMG 2.0
Schneider Electric 以太网模块 Modicon Fast Module SFP TX/RJ45

100 Mb/s
Schneider Electric 以太网模块 Modicon Fiber module SFP-SX/LC MM
Schneider Electric 以太网模块 H Profibus Remote Master
Schneider Electric 以太网模块 B-Managed Switch - 6TX/2FX-MM
Schneider Electric 以太网模块 M171 Perf. Plug-in Ethernet
Schneider Electric 以太网模块 M171 Perf. Plug-in Eth and BN MSTP or MB
Schneider Electric 以太网模块 M171 Perf. Plug-in LONWorks
Schneider Electric 以太网模块 EtherNet/IP FieldBus Interf. TM5 Module
Schneider Electric 以太网模块 Smart Module Ethernet - 4 RJ45
Schneider Electric 以太网模块 FACTORYCAST GATEWAY TCPIP/UNITE
Schneider Electric 以太网模块 FCHMI GATEWAY SINGLE