WiFi 天线

结果: 930
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Teltonika 天线 Angled compact Wi-Fi SMA antenna

WiFi SMA
Sierra Wireless 天线 8in1 Dome Antenna - 4x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2 GHz, 6 GHz GNSS, GPS WiFi Dome 6 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 8 Band Screw SMA SMA Mobile 80 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 10in1 Dual Sharkfin Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, Black
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Teltonika 天线 Straight compact Wi-Fi SMA antenna

WiFi SMA
TE Connectivity 天线 FPC Ant, MHF, 300mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF 4L, 300mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
MultiTech ANWBT2-1-IP67
MultiTech 天线 IP67 Wi-Fi/BT Antenna, 7 (4dB/2.4G, 6 dB/5G) (1 PK)
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Bluetooth WiFi
TE Connectivity 天线 FPC Ant, MHF, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF 4L, 250mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity 天线 868-915 MHz ISM External Mini Puck Ant

Outdoor Antennas 868 MHz 915 MHz WiFi 1.9 dBi 50 Ohms 2.3:1 - 40 C + 90 C 1 Band Adhesive Connector SMA Male IP67 RG-174
PCTEL / Amphenol 天线 TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR

Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
PCTEL / Amphenol 天线 2.4 GHZ, 5.5 GHZ GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 5.99 GHz Bluetooth WiFi Module T-Bar 3.5 dBi, 6 dBi 200 MHz, 1.09 GHz 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.4 GHz, 5.445 GHz IIoT 57.1 mm 19 mm 4.4 mm IP67 RG-316 GLASS MOUNT Bulk
2J Antennas 天线 DEBA WIFI/BT 2.4/5.0 SMA RP RA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
Quectel 天线 External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,Right Angle RP SMA Male, IP53, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Whip 1.2 dBi 50 Ohms 5.6 - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 52.6 mm IP53 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Siretta 天线 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58
Siretta 天线 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS WiFi 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS, WiFi 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta 天线 2.4GHZ WIFI PCB MOUNT CHIP 3.2 X 1.6 X 0.5MM ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi 50 Ohms 1 Band PCB Mount WiFi 3.2 mm 1.6 mm 0.5 mm
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 50MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz 3G/4G WiFi PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL U.FL 3G/4G/WiFi 80 mm 30 mm 9.3 mm 1.37 mm Coax
Siretta 天线 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Bluetooth Cellular (NBIoT, LTE), GSM, UMTS WiFi Blade Blade 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Adhesive Mount SMA Male SMA Male GSM/UMTS/LTE/WiFi, Bluetooth 132 mm 22.5 mm 7 mm RG174 ALPHA 41 Bulk
Siretta 天线 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Flexible 1 dBi 100 MHz 50 Ohms 2 - 30 C + 75 C Dipole 1 Band Connector SMA Male SMA Male 2.4 GHz WiFi, WLAN 38 mm 14 mm

Siretta 天线 WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm