超级电容/超级电容器

 超级电容/超级电容器
超级电容/超级电容器(Supercapacitor/Ultracapacitor),应有尽有。Mouser Electronics(贸泽电子)是众多超级电容/超级电容器原厂的授权代理商,提供多家业界知名制造商的超级电容/超级电容器,包括AVX、Cellergy、Elna、Ioxus、Maxwell、Nichicon、Panasonic、PowerStor等。想了解更多超级电容/超级电容器产品,请浏览下列产品分类。
结果: 1,457
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
KYOCERA AVX 超级电容/超级电容器 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial

2.5 F 5.5 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 2.5F ESR= 0.18Ohms Case=22mm Radial

2.5 F 6 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 5F ESR= 0.12Ohms Case=32mm Radial

5 F 6 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.5V 5F ESR= 0.12Ohms Case=22mm Radial

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Wurth Elektronik 超级电容/超级电容器 WCAP-SISC Supercapacitors (EDLC)

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
ABRACON 超级电容/超级电容器 CAP 1.5F 5.5V THT

1.5 F 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.1F 6V THT

100000 uF 6 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 6 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm ADCM-S06R0S Bulk
ABRACON 超级电容/超级电容器 Supercap 1200F 2.7 V THT -10%/+30%

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 Supercap 3000F 2.7 V THT -10%/+30%

3000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.26 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 138 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 CAP 3.3F 2.7V TH

3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON 超级电容/超级电容器 CAP 120F 4V THT

120 F 4 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 CAP 850F 4V THT

850 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 45 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30%

10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON 超级电容/超级电容器 AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30%

100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
ABRACON 超级电容/超级电容器 AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30%

15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON 超级电容/超级电容器 AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30%

25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON 超级电容/超级电容器 AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30%

50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
Eaton Electronics 超级电容/超级电容器 16.2V 65F Module Super Cap

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 5F ESR= 0.07Ohms Case=25mm Radial

2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 70 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 25 mm SCC Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin

1 F 6 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin

1.5 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 200 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.0V 5F ESR= 0.12Ohms Case=22mm Radial

5 F 5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX 超级电容/超级电容器 5.4V 5F ESR= 0.12Ohms Case=22mm Radial

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Maxwell Technologies 超级电容/超级电容器 160V 5.8F Passive
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD